Texas Instruments BQ24316DSGT

Charger front end protection IC with 30V max Vin and 6.8V OVP 8-WSON -40 to 85
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Number of Pins8
Weight10.886217 mg
Technical
Max Charge Current1.5 A
Max Input Voltage26 V
Max Operating Temperature125 °C
Max Supply Voltage26 V
Min Operating Temperature-40 °C
Min Supply Voltage3.3 V
Output Current1.5 A
Output Voltage4.35 V
TerminationSMD/SMT
Dimensions
Height800 µm
Length2 mm
Thickness750 µm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ24316DSGT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet26 pages9 years ago
Technical Drawing2 pages13 years ago
Datasheet12 pages16 years ago
Farnell
Datasheet26 pages12 years ago
Datasheet32 pages6 years ago
Mouser
Datasheet26 pages16 years ago
element14 APAC
Datasheet26 pages10 years ago
Datasheet26 pages11 years ago
Datasheet26 pages8 years ago
Datasheet26 pages9 years ago
SHENGYU ELECTRONICS
Datasheet32 pages1 year ago

Inventory History

3 month trend:
-6.24%

Alternate Parts

Price @ 1000
$ 0.552
$ 0.264
$ 0.264
Stock
478,992
2,367,212
2,367,212
Authorized Distributors
3
2
2
Case/Package
-
-
-
Number of Pins
8
8
8
Number of Cells
-
-
-
Output Voltage
4.35 V
4.35 V
4.35 V
Output Current
1.5 A
1.5 A
1.5 A
Min Supply Voltage
3.3 V
3.3 V
3.3 V
Max Supply Voltage
26 V
26 V
26 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ24316DSGT.

Descriptions

Descriptions of Texas Instruments BQ24316DSGT provided by its distributors.

Charger front end protection IC with 30V max Vin and 6.8V OVP 8-WSON -40 to 85
Battery Protection Li-Ion 1500mA 4.35V 8-Pin WSON EP T/R
IC, LI+ CHARGER FRONT END 8-SON; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Base Number:24316; Battery Management Function:Protector; Battery Type:Li-Ion; Charge Current Max:1.5A; Input Voltage Max:26V; No. of Pins:8; Operating Temperature Range:0°C to +125°C; Package / Case:SON; Supply Voltage Max:26V; Supply Voltage Min:3.3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Contact PlatingGold
Number of Pins8
Weight10.886217 mg
Technical
Max Charge Current1.5 A
Max Input Voltage26 V
Max Operating Temperature125 °C
Max Supply Voltage26 V
Min Operating Temperature-40 °C
Min Supply Voltage3.3 V
Output Current1.5 A
Output Voltage4.35 V
TerminationSMD/SMT
Dimensions
Height800 µm
Length2 mm
Thickness750 µm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ24316DSGT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet26 pages9 years ago
Technical Drawing2 pages13 years ago
Datasheet12 pages16 years ago
Farnell
Datasheet26 pages12 years ago
Datasheet32 pages6 years ago
Mouser
Datasheet26 pages16 years ago
element14 APAC
Datasheet26 pages10 years ago
Datasheet26 pages11 years ago
Datasheet26 pages8 years ago
Datasheet26 pages9 years ago
SHENGYU ELECTRONICS
Datasheet32 pages1 year ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago