Texas Instruments BQ24308DSGT

Battery Protection Li-Ion 1500mA 5V 8-Pin WSON EP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Number of Pins8
Technical
Max Operating Temperature125 °C
Max Supply Voltage26 V
Min Operating Temperature-40 °C
Min Supply Voltage3.3 V
Operating Supply Current410 µA
Output Current1.5 A
Output Voltage5 V
PackagingTape and Reel
Dimensions
Height800 µm
Length2 mm
Thickness750 µm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ24308DSGT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet24 pages10 years ago
Datasheet24 pages13 years ago
Technical Drawing2 pages13 years ago
SHENGYU ELECTRONICS
Datasheet27 pages1 year ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.502
$ 0.381
$ 0.381
Stock
476,924
709,038
709,038
Authorized Distributors
3
4
4
Case/Package
-
-
-
Number of Pins
8
8
8
Number of Cells
-
-
-
Output Voltage
5 V
5 V
5 V
Output Current
1.5 A
1.5 A
1.5 A
Min Supply Voltage
3.3 V
3.3 V
3.3 V
Max Supply Voltage
26 V
26 V
26 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ24308DSGT.

Descriptions

Descriptions of Texas Instruments BQ24308DSGT provided by its distributors.

Battery Protection Li-Ion 1500mA 5V 8-Pin WSON EP T/R
Overvoltage and Overcurrent Protection IC 8-WSON 0 to 125
Battery Battery Protection IC Lithium Ion 8-WSON (2x2)
ACTIVE (Last Updated: 5days ago) DUAL Tape & Reel (TR) e4 battery management 410muA 26V 2mm -40C~125C TJ
DFN-8(2x2) Battery Management ICs ROHS
1-CHANNEL POWER SUPPLY SUPPORT CKT PDSO8
IC BATT PROTECTION LI-ION 8WSON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Contact PlatingGold
Number of Pins8
Technical
Max Operating Temperature125 °C
Max Supply Voltage26 V
Min Operating Temperature-40 °C
Min Supply Voltage3.3 V
Operating Supply Current410 µA
Output Current1.5 A
Output Voltage5 V
PackagingTape and Reel
Dimensions
Height800 µm
Length2 mm
Thickness750 µm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ24308DSGT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet24 pages10 years ago
Datasheet24 pages13 years ago
Technical Drawing2 pages13 years ago
SHENGYU ELECTRONICS
Datasheet27 pages1 year ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago