Texas Instruments BQ24300DSGT

Charger front end protection IC with 30V max Vin and 5.5V LDO output 8-WSON 0 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Number of Pins8
Weight10.886217 mg
Technical
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage26 V
Min Operating Temperature0 °C
Min Supply Voltage3.3 V
Number of Outputs2
Output Voltage5.5 V
PackagingTape & Reel (TR)
Dimensions
Height800 µm
Length2 mm
Thickness750 µm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ24300DSGT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet25 pages9 years ago
Technical Drawing2 pages13 years ago
Datasheet9 pages16 years ago
Arrow Electronics
Datasheet25 pages12 years ago
SHENGYU ELECTRONICS
Datasheet26 pages1 year ago
Newark
Datasheet25 pages10 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.457
$ 0.31
Stock
202,059
1,269,282
Authorized Distributors
4
2
Case/Package
-
-
Number of Pins
8
8
Number of Cells
-
-
Output Voltage
5.5 V
5.5 V
Output Current
-
250 mA
Min Supply Voltage
3.3 V
3.3 V
Max Supply Voltage
26 V
26 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

Descriptions

Descriptions of Texas Instruments BQ24300DSGT provided by its distributors.

Charger front end protection IC with 30V max Vin and 5.5V LDO output 8-WSON 0 to 125
ACTIVE (Last Updated: 1day ago) DUAL Tape & Reel (TR) e4 battery management 0.4mA 26V 2mm 0C~125C TJ
Battery Protection Li-Ion 5.5V 8-Pin WSON EP T/R
Battery Battery Protection IC Lithium Ion 8-WSON (2x2)
Battery Management Charger front end protection IC
IC BATT PROTECTION LI-ION 8WSON
Battery Management IC; Battery Type:Li-Ion; Input Voltage Primary Max:30V; Package/Case:8-WSON; No. of Pins:8; Operating Temperature Range:0°C to +125°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Contact PlatingGold
Number of Pins8
Weight10.886217 mg
Technical
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage26 V
Min Operating Temperature0 °C
Min Supply Voltage3.3 V
Number of Outputs2
Output Voltage5.5 V
PackagingTape & Reel (TR)
Dimensions
Height800 µm
Length2 mm
Thickness750 µm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ24300DSGT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet25 pages9 years ago
Technical Drawing2 pages13 years ago
Datasheet9 pages16 years ago
Arrow Electronics
Datasheet25 pages12 years ago
SHENGYU ELECTRONICS
Datasheet26 pages1 year ago
Newark
Datasheet25 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago