Texas Instruments BQ24298RTWT

Switch Mode Battery Charger Li-Ion/Li-Pol 3000mA 4.4V 24-Pin WQFN T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountSurface Mount
Number of Pins24
Technical
Battery Pack Voltage4.2 V
Fault ProtectionOver Current, Over Temperature, Over Voltage
InterfaceI2C
Max Charge Current3 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage6.2 V
Min Operating Temperature-40 °C
Min Supply Voltage3.9 V
Nominal Input Voltage6.2 V
Number of Cells1
Number of Outputs1
Output Current3 A
Output Voltage4.4 V
PackagingTape & Reel (TR)
Schedule B8542390000
Dimensions
Height800 µm
Length4 mm
Thickness750 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ24298RTWT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages2 years ago
Datasheet47 pages9 years ago
Technical Drawing2 pages12 years ago
element14 APAC
Datasheet51 pages8 years ago
Newark
Datasheet51 pages8 years ago
SHENGYU ELECTRONICS
Datasheet52 pages2 years ago
Arrow.cn
Datasheet50 pages8 years ago

Inventory History

3 month trend:
-0.07%

Alternate Parts

Price @ 1000
$ 2.41
$ 1.593
$ 1.593
Stock
102,671
320,618
320,618
Authorized Distributors
3
4
4
Case/Package
-
-
-
Number of Pins
24
24
24
Number of Cells
1
1
1
Output Voltage
4.4 V
4.4 V
4.4 V
Output Current
3 A
3 A
3 A
Min Supply Voltage
3.9 V
3.9 V
3.9 V
Max Supply Voltage
6.2 V
6.2 V
6.2 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ24298RTWT.

Descriptions

Descriptions of Texas Instruments BQ24298RTWT provided by its distributors.

Switch Mode Battery Charger Li-Ion/Li-Pol 3000mA 4.4V 24-Pin WQFN T/R
IC BATT CHG LI-ION 1CELL 24WQFN / Charger IC Lithium Ion/Polymer 24-WQFN (4x4)
BATT CHARGER, LI-ION/POL, 3A, WQFN-24; Battery Type: Li-Ion, Li-Pol; Input Voltage: 6.2V; Battery Charge Voltage: 4.4V; Charge Current Max: 3A; Battery IC Case Style: WQFN; No. of Pins: 24Pins; No. of Series Cells: 1; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; RoHS Phthalates Compliant: Yes; MSL: MSL 2 - 1 year; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BQ24298RTWT .

Technical Specifications

Physical
Contact PlatingGold
MountSurface Mount
Number of Pins24
Technical
Battery Pack Voltage4.2 V
Fault ProtectionOver Current, Over Temperature, Over Voltage
InterfaceI2C
Max Charge Current3 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage6.2 V
Min Operating Temperature-40 °C
Min Supply Voltage3.9 V
Nominal Input Voltage6.2 V
Number of Cells1
Number of Outputs1
Output Current3 A
Output Voltage4.4 V
PackagingTape & Reel (TR)
Schedule B8542390000
Dimensions
Height800 µm
Length4 mm
Thickness750 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ24298RTWT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages2 years ago
Datasheet47 pages9 years ago
Technical Drawing2 pages12 years ago
element14 APAC
Datasheet51 pages8 years ago
Newark
Datasheet51 pages8 years ago
SHENGYU ELECTRONICS
Datasheet52 pages2 years ago
Arrow.cn
Datasheet50 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago