Texas Instruments BQ24250CYFFT

1-cell, 2-A, I2C controlled buck battery charger with 1uA in SYSOFF mode 30-DSBGA -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins30
Technical
Ambient Temperature Range High85 °C
Battery Pack Voltage4.2 V
Fault ProtectionOver Temperature, Over Voltage
InterfaceI2C
Max Charge Current2 A
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage10.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.35 V
Nominal Input Voltage10.5 V
Number of Cells1
Operating Supply Current2 A
Output Current50 mA
Output Voltage4.95 V
PackagingTape & Reel (TR)
Schedule B8542390000
Dimensions
Height625 µm
Length2.2 mm
Thickness375 µm
Width2.59 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ24250CYFFT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Technical Drawing4 pages8 years ago
Datasheet46 pages9 years ago
Datasheet44 pages9 years ago
Technical Drawing2 pages10 years ago
Newark
Datasheet48 pages7 years ago
element14 APAC
Datasheet46 pages8 years ago
Farnell
Datasheet46 pages9 years ago

Inventory History

3 month trend:
-6.46%

Alternate Parts

Price @ 1000
$ 2.99
$ 1.88
$ 1.88
Stock
231,872
429,958
429,958
Authorized Distributors
4
1
1
Case/Package
-
-
-
Number of Pins
30
30
30
Number of Cells
1
1
1
Output Voltage
4.95 V
-
-
Output Current
50 mA
2 A
2 A
Min Supply Voltage
4.35 V
4.35 V
4.35 V
Max Supply Voltage
10.5 V
10.5 V
10.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of Texas Instruments BQ24250CYFFT provided by its distributors.

1-cell, 2-A, I2C controlled buck battery charger with 1uA in SYSOFF mode 30-DSBGA -40 to 85
TEXAS INSTRUMENTS BQ24250CYFFTBATTERY CHARGER, LI-ION/LI-POL, DSBGA-30
e1 BQ24250 ACTIVE (Last Updated: 2days ago) Tin/Silver/Copper (Sn/Ag/Cu) battery charger 5V 2A 0.4mm -40C~85C TA
IC BATT CHG LI-ION 1CELL 30DSBGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins30
Technical
Ambient Temperature Range High85 °C
Battery Pack Voltage4.2 V
Fault ProtectionOver Temperature, Over Voltage
InterfaceI2C
Max Charge Current2 A
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage10.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.35 V
Nominal Input Voltage10.5 V
Number of Cells1
Operating Supply Current2 A
Output Current50 mA
Output Voltage4.95 V
PackagingTape & Reel (TR)
Schedule B8542390000
Dimensions
Height625 µm
Length2.2 mm
Thickness375 µm
Width2.59 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ24250CYFFT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Technical Drawing4 pages8 years ago
Datasheet46 pages9 years ago
Datasheet44 pages9 years ago
Technical Drawing2 pages10 years ago
Newark
Datasheet48 pages7 years ago
element14 APAC
Datasheet46 pages8 years ago
Farnell
Datasheet46 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago