Texas Instruments BQ24230RGTTG4

USB Friendly 0.5A Li+ Charger w/ Dynamic Power Management, 6.6V OVP 16-QFN -40 to 85
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageVQFN EP
Number of Pins16
Weight22.906415 mg
Technical
Max Operating Temperature85 °C
Max Supply Voltage6.4 V
Min Input Voltage4.3 V
Min Operating Temperature-40 °C
Min Supply Voltage4.35 V
Output Current500 mA
Output Voltage4.4 V
PackagingTape and Reel

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ24230RGTTG4.

Texas Instruments
Datasheet36 pages10 years ago
Datasheet33 pages13 years ago
Datasheet36 pages13 years ago
Arrow Electronics
Datasheet36 pages12 years ago

Alternate Parts

Price @ 1000
$ 0.943
$ 0.943
Stock
176,050
578,099
578,099
Authorized Distributors
0
5
5
Case/Package
VQFN EP
VQFN
VQFN
Number of Pins
16
16
16
Number of Cells
-
1
1
Output Voltage
4.4 V
4.4 V
4.4 V
Output Current
500 mA
500 mA
500 mA
Min Supply Voltage
4.35 V
4.35 V
4.35 V
Max Supply Voltage
6.4 V
6.4 V
6.4 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ24230RGTTG4.

Descriptions

Descriptions of Texas Instruments BQ24230RGTTG4 provided by its distributors.

USB Friendly 0.5A Li+ Charger w/ Dynamic Power Management, 6.6V OVP 16-QFN -40 to 85
Battery Charger Li-Ion 500mA 4.4V 16-Pin VQFN EP T/R
Power Supply Support Circuit, Adjustable, 1 Channel, PQCC16
QUAD Tape and Reel 8542.39.00.01 Nickel/Palladium/Gold (Ni/Pd/Au) battery management 500mA 6.4V 3mm 85C
IC LI-ION CHARGE PWR MGMT 16QFN
BQ Tiny III Lite - BQ24230RGTT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN EP
Number of Pins16
Weight22.906415 mg
Technical
Max Operating Temperature85 °C
Max Supply Voltage6.4 V
Min Input Voltage4.3 V
Min Operating Temperature-40 °C
Min Supply Voltage4.35 V
Output Current500 mA
Output Voltage4.4 V
PackagingTape and Reel

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ24230RGTTG4.

Texas Instruments
Datasheet36 pages10 years ago
Datasheet33 pages13 years ago
Datasheet36 pages13 years ago
Arrow Electronics
Datasheet36 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago