Texas Instruments BQ24195LEVM-193

Texas Instruments BQ24195LEVM-193BQ24195LEVM-193 Evaluation Module
Datasheet

Technical Specifications

Physical
Case/PackageModule
Technical
Evaluation KitYes
InterfaceI2C
Max Operating Temperature125 °C
Min Operating Temperature0 °C
Output Current4 A
Output Voltage3.7 V

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ24195LEVM-193.

Newark
Datasheet52 pages8 years ago
Farnell
Datasheet25 pages10 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ24195LEVM-193.

Related Parts

Descriptions

Descriptions of Texas Instruments BQ24195LEVM-193 provided by its distributors.

TEXAS INSTRUMENTS BQ24195LEVM-193BQ24195LEVM-193 EVALUATION MODULE
EVALUATION BOARD, LI-ION BATTERY CHARGER; Type de kit d'application: Gestion de l'alimentation - Batterie; Application Sous Type: Chargeur de batterie lithium-ion; Nombre de noyau de silicium: BQ24195L; Silicon Fabricant: Te
EVALUATION BOARD, LI-ION BATTERY CHARGER; Kit Application Type:Power Management - Battery; Application Sub Type:Li-Ion Battery Charger; Silicon Core Number:BQ24195L; Silicon Manufacturer:Texas Instruments BQ24195LEVM-193; Kit Contents:Eval Board BQ24195L; Product Range:-; SVHC:No SVHC (15-Jan-2019); Features:Single Input USB Compliant/Adapter Charger, Autonomous Battery Charging

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BQ24195LEVM-193 .
  • BQ24195LEVM193

Technical Specifications

Physical
Case/PackageModule
Technical
Evaluation KitYes
InterfaceI2C
Max Operating Temperature125 °C
Min Operating Temperature0 °C
Output Current4 A
Output Voltage3.7 V

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ24195LEVM-193.

Newark
Datasheet52 pages8 years ago
Farnell
Datasheet25 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago