Texas Instruments BQ24190RGET

I2C controlled 4.5A single cell USB / Adaptor charger 24-VQFN -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
MountSurface Mount
Number of Pins24
Weight54.601182 mg
Technical
Max Charge Current4.5 A
Max Input Voltage17 V
Max Operating Temperature85 °C
Max Supply Voltage17 V
Min Input Voltage3.9 V
Min Operating Temperature-40 °C
Min Supply Voltage3.9 V
Nominal Input Voltage17 V
Number of Cells1
Number of Outputs1
Operating Supply Current15 mA
Output Current4.5 A
Output Voltage4.4 V
Schedule B8542390000
Switching Frequency1.5 MHz
Dimensions
Height1 mm
Length4 mm
Thickness880 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ24190RGET.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet47 pages10 years ago
Datasheet7 pages12 years ago
Technical Drawing2 pages12 years ago
Upverter
Datasheet52 pages9 years ago
Farnell
Datasheet46 pages11 years ago
Newark
Datasheet46 pages11 years ago
Datasheet53 pages6 years ago
Datasheet46 pages10 years ago
SHENGYU ELECTRONICS
Datasheet53 pages1 year ago
Arrow.cn
Datasheet53 pages7 years ago

Inventory History

3 month trend:
-3.41%

Alternate Parts

Price @ 1000
$ 2.65
$ 1.853
$ 1.853
Stock
192,123
357,741
357,741
Authorized Distributors
3
4
4
Case/Package
VQFN
VQFN
VQFN
Number of Pins
24
24
24
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
3.9 V
3.9 V
3.9 V
Max Supply Voltage
17 V
17 V
17 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

Descriptions

Descriptions of Texas Instruments BQ24190RGET provided by its distributors.

I2C controlled 4.5A single cell USB / Adaptor charger 24-VQFN -40 to 85
TEXAS INSTRUMENTS - BQ24190RGET - BATTERIE-LADE-IC, LI-ION/LI-POL, VQFN-24
Switching Battery Charger Li-Ion/Li-Pol 4500mA 3.5V to 4.4V 24-Pin VQFN EP T/R
USB / ADAPTOR CHARGER, LI+, 24VQFN; Battery Type:Lithium Ion, Lithium Polymer; Input Voltage:17V; Battery Charge Voltage:4.208V; Charge Current Max:4.5A; Battery IC Case Style:VQFN; No. of Pins:24; No. of Series Cells:1; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2013); Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
MountSurface Mount
Number of Pins24
Weight54.601182 mg
Technical
Max Charge Current4.5 A
Max Input Voltage17 V
Max Operating Temperature85 °C
Max Supply Voltage17 V
Min Input Voltage3.9 V
Min Operating Temperature-40 °C
Min Supply Voltage3.9 V
Nominal Input Voltage17 V
Number of Cells1
Number of Outputs1
Operating Supply Current15 mA
Output Current4.5 A
Output Voltage4.4 V
Schedule B8542390000
Switching Frequency1.5 MHz
Dimensions
Height1 mm
Length4 mm
Thickness880 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ24190RGET.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet47 pages10 years ago
Datasheet7 pages12 years ago
Technical Drawing2 pages12 years ago
Upverter
Datasheet52 pages9 years ago
Farnell
Datasheet46 pages11 years ago
Newark
Datasheet46 pages11 years ago
Datasheet53 pages6 years ago
Datasheet46 pages10 years ago
SHENGYU ELECTRONICS
Datasheet53 pages1 year ago
Arrow.cn
Datasheet53 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago