Texas Instruments BQ24172RGYT

Standalone 1-3 cell 4A synchronous Buck battery charger 24-VQFN -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
Number of Pins24
Technical
Max Charge Current4 A
Max Operating Temperature85 °C
Max Supply Voltage17 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Input Voltage17 V
Number of Cells123
Operating Supply Current2.5 mA
Output Current4 A
Output Voltage13.5 V
PackagingTape and Reel
Schedule B8542390000
Switching Frequency1.6 MHz
Dimensions
Height1 mm
Length5.5 mm
Thickness900 µm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ24172RGYT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages5 years ago
Datasheet39 pages8 years ago
Datasheet37 pages12 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet41 pages8 years ago
SHENGYU ELECTRONICS
Datasheet42 pages3 years ago
Arrow Electronics
Datasheet39 pages11 years ago

Inventory History

3 month trend:
+1.35%

Alternate Parts

Price @ 1000
$ 2.88
$ 2.08
$ 2.08
Stock
602,289
819,247
819,247
Authorized Distributors
3
3
3
Case/Package
VQFN
VQFN
VQFN
Number of Pins
24
24
24
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
17 V
17 V
17 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ24172RGYT.

Descriptions

Descriptions of Texas Instruments BQ24172RGYT provided by its distributors.

Standalone 1-3 cell 4A synchronous Buck battery charger 24-VQFN -40 to 85
Switching Battery Charger Li-FePO4/Li-Ion/Li-Pol/NiMH 4000mA 2.1V to 15.5V Automotive 24-Pin VQFN EP T/R
VQFN-24-EP(3.5x5.5) Battery Management ICs ROHS
IC BATT CHG LI-ION 1-3CEL 24VQFN
IC LI-ION/POL CHARGE MGMT 24VQFN
Battery Charger, Li-Ion/Pol, 4A, Vqfn-24; Battery Type:Li-Ion, Li-Pol; Input Voltage:17V; Battery Charge Voltage:4.2V; Charge Current Max:4A; Battery Ic Case Style:Vqfn; No. Of Pins:24Pins; No. Of Series Cells:3; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS BQ24172RGYT
8542.39.00.01 BQ24172 ACTIVE (Last Updated: 6days ago) Tape & Reel (TR) battery charger 2.1V 2.5mA 0.5mm 1.6MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BQ24172RGYT .

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
Number of Pins24
Technical
Max Charge Current4 A
Max Operating Temperature85 °C
Max Supply Voltage17 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Input Voltage17 V
Number of Cells123
Operating Supply Current2.5 mA
Output Current4 A
Output Voltage13.5 V
PackagingTape and Reel
Schedule B8542390000
Switching Frequency1.6 MHz
Dimensions
Height1 mm
Length5.5 mm
Thickness900 µm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ24172RGYT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages5 years ago
Datasheet39 pages8 years ago
Datasheet37 pages12 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet41 pages8 years ago
SHENGYU ELECTRONICS
Datasheet42 pages3 years ago
Arrow Electronics
Datasheet39 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago