Texas Instruments BQ24161BRGET

I2C 1cell 2.5A Buck battery charger with dual-input, Power Path, JEITA and PSEL 24-VQFN -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins24
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Cells1
Operating Supply Current15 mA
Operating Supply Voltage10 V
Output Current2.5 A
Output Voltage4.44 V
Schedule B8542390000
Switching Frequency1.5 MHz
Dimensions
Height1 mm
Length4 mm
Thickness880 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ24161BRGET.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet52 pages9 years ago
Datasheet50 pages9 years ago
Datasheet46 pages10 years ago
Datasheet45 pages11 years ago
Datasheet45 pages11 years ago
Datasheet45 pages11 years ago
Datasheet43 pages11 years ago
Datasheet44 pages11 years ago
Datasheet44 pages11 years ago
Technical Drawing2 pages12 years ago
Upverter
Datasheet46 pages10 years ago
SHENGYU ELECTRONICS
Datasheet53 pages2 years ago
Arrow.cn
Datasheet46 pages10 years ago

Inventory History

3 month trend:
+17.58%

Alternate Parts

Price @ 1000
$ 3.22
$ 1.98
$ 1.98
Stock
112,389
457,728
457,728
Authorized Distributors
3
1
1
Case/Package
VQFN
VQFN
VQFN
Number of Pins
24
24
24
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
4.2 V
4.2 V
Max Supply Voltage
-
10 V
10 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ24161BRGET.

Descriptions

Descriptions of Texas Instruments BQ24161BRGET provided by its distributors.

I2C 1cell 2.5A Buck battery charger with dual-input, Power Path, JEITA and PSEL 24-VQFN -40 to 85
Switching Battery Charger Li-Ion/Li-Pol 2500mA 3.5V to 4.44V 24-Pin VQFN EP T/R
IC BATT CHG LI-ION 1CELL 24VQFN
EAR99 BQ24161 ACTIVE (Last Updated: 1day ago) Cut Tape (CT) battery charger 5V 2.5A 0.5mm 1.5MHz
Bq24161b - Dual I/P Swmode Charger
French Electronic Distributor since 1988

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins24
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Cells1
Operating Supply Current15 mA
Operating Supply Voltage10 V
Output Current2.5 A
Output Voltage4.44 V
Schedule B8542390000
Switching Frequency1.5 MHz
Dimensions
Height1 mm
Length4 mm
Thickness880 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ24161BRGET.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet52 pages9 years ago
Datasheet50 pages9 years ago
Datasheet46 pages10 years ago
Datasheet45 pages11 years ago
Datasheet45 pages11 years ago
Datasheet45 pages11 years ago
Datasheet43 pages11 years ago
Datasheet44 pages11 years ago
Datasheet44 pages11 years ago
Technical Drawing2 pages12 years ago
Upverter
Datasheet46 pages10 years ago
SHENGYU ELECTRONICS
Datasheet53 pages2 years ago
Arrow.cn
Datasheet46 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago