Texas Instruments BQ24120RHLR

Switching Charge Management Li-Ion/Li-Pol 2000mA 4.2V 20-Pin VQFN EP T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
Number of Pins20
Weight47.287005 mg
Technical
Battery Pack Voltage4.2 V
Fault ProtectionOver Temperature
Max Charge Current2 A
Max Operating Temperature85 °C
Max Supply Voltage16 V
Min Input Voltage4.3 V
Min Operating Temperature-40 °C
Min Supply Voltage4.35 V
Nominal Input Voltage16 V
Number of Cells1
Output Current2 A
Output Voltage4.2 V
PackagingTape & Reel (TR)
Schedule B8542390000
Switching Frequency1.1 MHz
Dimensions
Height1 mm
Length4.5 mm
Thickness900 µm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ24120RHLR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Technical Drawing2 pages7 years ago
Datasheet37 pages9 years ago
Technical Drawing2 pages12 years ago
Datasheet37 pages12 years ago
Datasheet37 pages16 years ago
Datasheet14 pages17 years ago
iiiC
Datasheet37 pages11 years ago
Newark
Datasheet37 pages11 years ago

Inventory History

3 month trend:
+16.23%

Alternate Parts

Price @ 1000
$ 2.39
$ 2.673
$ 2.673
Stock
384,395
242,784
242,784
Authorized Distributors
3
4
4
Case/Package
VQFN
VQFN
VQFN
Number of Pins
20
20
20
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.35 V
4.35 V
4.35 V
Max Supply Voltage
16 V
16 V
16 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

Descriptions

Descriptions of Texas Instruments BQ24120RHLR provided by its distributors.

Switching Charge Management Li-Ion/Li-Pol 2000mA 4.2V 20-Pin VQFN EP T/R
QUAD POWER SUPPLY SUPPORT CIRCUIT Active Surface Mount Lithium Ion/Polymer IC Battery Charger -40C~85C TA 1.1MHz 0.5mm 2A
Battery Management IC; Battery Type:Li-Ion, Li Polymer; Input Voltage Primary Max:20V; Charge Current Max:2A; No. of Series Cells:1; Package/Case:20-VQFN; No. of Pins:20; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
Number of Pins20
Weight47.287005 mg
Technical
Battery Pack Voltage4.2 V
Fault ProtectionOver Temperature
Max Charge Current2 A
Max Operating Temperature85 °C
Max Supply Voltage16 V
Min Input Voltage4.3 V
Min Operating Temperature-40 °C
Min Supply Voltage4.35 V
Nominal Input Voltage16 V
Number of Cells1
Output Current2 A
Output Voltage4.2 V
PackagingTape & Reel (TR)
Schedule B8542390000
Switching Frequency1.1 MHz
Dimensions
Height1 mm
Length4.5 mm
Thickness900 µm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ24120RHLR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Technical Drawing2 pages7 years ago
Datasheet37 pages9 years ago
Technical Drawing2 pages12 years ago
Datasheet37 pages12 years ago
Datasheet37 pages16 years ago
Datasheet14 pages17 years ago
iiiC
Datasheet37 pages11 years ago
Newark
Datasheet37 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago