Texas Instruments BQ24113ARHLRG4

Standalone 1 to 2 cell 2A synchronous Buck battery charger 20-VQFN -40 to 85
Production

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
Number of Pins20
Weight47.287005 mg
Technical
Max Operating Temperature85 °C
Max Supply Voltage16 V
Min Input Voltage4.3 V
Min Operating Temperature-40 °C
Min Supply Voltage4.35 V
Nominal Input Voltage16 V
Nominal Supply Current5 mA
Number of Cells12
Operating Supply Current5 mA
Output Current2 A
Output Voltage4.2 V
PackagingTape & Reel (TR)
Switching Frequency1.1 MHz
Dimensions
Height1 mm
Length4.5 mm
Thickness900 µm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ24113ARHLRG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Technical Drawing2 pages7 years ago
Datasheet39 pages9 years ago
Technical Drawing2 pages12 years ago
Datasheet40 pages12 years ago
Datasheet38 pages16 years ago
iiiC
Datasheet40 pages11 years ago
Arrow Electronics
Datasheet40 pages12 years ago

Alternate Parts

Price @ 1000
$ 2.45
$ 2.45
Stock
70,789
192,967
192,967
Authorized Distributors
0
2
2
Case/Package
VQFN
VQFN
VQFN
Number of Pins
20
20
20
Number of Cells
12
12
12
Output Voltage
4.2 V
4.2 V
4.2 V
Output Current
2 A
2 A
2 A
Min Supply Voltage
4.35 V
4.35 V
4.35 V
Max Supply Voltage
16 V
16 V
16 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ24113ARHLRG4.

Descriptions

Descriptions of Texas Instruments BQ24113ARHLRG4 provided by its distributors.

Standalone 1 to 2 cell 2A synchronous Buck battery charger 20-VQFN -40 to 85
Switch Mode Charger Li-Ion/Li-Pol/NiMH/NiCD Packs 150mA to 2000mA 4.2V/8.4V 20-Pin VQFN EP T/R
Battery Management IC; Battery Type:Li-Ion, Li Polymer; Input Voltage Primary Max:20V; Charge Current Max:2A; No. of Series Cells:2; Package/Case:20-VQFN; No. of Pins:20; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
Number of Pins20
Weight47.287005 mg
Technical
Max Operating Temperature85 °C
Max Supply Voltage16 V
Min Input Voltage4.3 V
Min Operating Temperature-40 °C
Min Supply Voltage4.35 V
Nominal Input Voltage16 V
Nominal Supply Current5 mA
Number of Cells12
Operating Supply Current5 mA
Output Current2 A
Output Voltage4.2 V
PackagingTape & Reel (TR)
Switching Frequency1.1 MHz
Dimensions
Height1 mm
Length4.5 mm
Thickness900 µm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ24113ARHLRG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Technical Drawing2 pages7 years ago
Datasheet39 pages9 years ago
Technical Drawing2 pages12 years ago
Datasheet40 pages12 years ago
Datasheet38 pages16 years ago
iiiC
Datasheet40 pages11 years ago
Arrow Electronics
Datasheet40 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago