Texas Instruments BQ24105RHLR

Standalone Synchronous Switch-Mode Li-Ion Charger w/2A FET in QFN-20, 1 to 3 Cells 20-VQFN -40 to 85

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
296-17159-1-ND 9,150 Buy Now »
USD
6.62 5.99 4.94 3.38 3.38
296-17159-6-ND 9,150 Buy Now »
USD
6.62 5.99 4.94 3.38 3.38
296-17159-2-ND 6,000 Buy Now »
USD
3.38
Arrow 2
BQ24105RHLR**MULT1 1,800 Buy Now »
USD
5.53 4.96 4.52 4.25 4.25
BQ24105RHLR 18,000 Buy Now »
USD
3.59
Verical 2
BQ24105RHLR 18,000 Buy Now »
USD
3.59
BQ24105RHLR 1,800 Buy Now »
USD
5.53 4.96 4.52 4.25 4.25
Chip One Stop Japan
C1S746201399238 18,000 Buy Now »
CNY
23.40
TI store
BQ24105RHLR 3,522 Buy Now »
USD
6.75 6.15 5.10 3.00 3.00
Newark 2
86W5959 2,380 Buy Now »
USD
4.50 4.50 4.16 3.38 3.38
21J8737 0 ··
USD
3.38
Rochester Electronics
BQ24105RHLR 14,678 Buy Now »
USD
5.59 5.59 4.98 4.54 4.54
Chip One Stop Global 2
C1S746201399247 9,060 Buy Now »
USD
3.61
C1S746201399238 3,000 Buy Now »
USD
4.97
Mouser
595-BQ24105RHLR 2,634 Buy Now »
USD
6.42 5.80 4.80 3.37 3.37
Avnet
BQ24105RHLR 0 ··
USD
4.05
Avnet Europe
BQ24105RHLR 0 ··
USD
3.95
Avnet Asia
BQ24105RHLR 0 ··
USD
4.84
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
PY Technology
BQ24105RHLR 3,000 ··
Abacus Technologies
BQ24105RHLR 5,000 ··
Ewing Components
BQ24105RHLR 7,089 Send RFQ »
Schukat
BQ24105RHL 50 Buy Now »
EUR
7.85 4.85 4.10 4.10 4.10
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
BQ24105RHLR Contact ··
USD
7.70 7.70 7.70
Chip 1 Exchange
BQ24105RHLR Contact ··
Touchstone Systems
BQ24105RHLR Contact Send RFQ »
North Star Micro
BQ24105RHLR Contact ··
TransparentC
BQ24105RHLR Contact Send RFQ »
XS Micro
BQ24105RHLR Contact ··

Descriptions

Switch Mode Charger Li-Ion/Li-Pol/NiMH/NiCD Packs 150mA to 2000mA 2.1V to 15.5V 20-Pin VQFN EP T/R
Avnet Asia
Li+/Li-Poly 1-3Cell Charge Mgmt Contr Pr
Schukat
Switch Mode Charger Li-Ion/Li-Pol/NiMH/NiCD Packs 150mA to 2000mA 2.1V to 15.5V 20-Pin VQFN EP T/R
Avnet
BATTERY CHARGER LI-ION, 2A, VQFN-20
Farnell
Switch Mode Charger Li-Ion/Li-Pol/NiMH/NiCD Packs 150mA to 2000mA 2.1V to 15.5V 20-Pin VQFN EP T/R
Chip One Stop Japan
Switch Mode Charger Li-Ion/Li-Pol/NiMH/NiCD Packs 150mA to 2000mA 2.1V to 15.5V 20-Pin VQFN EP T/R
North Star Micro
Battery Management Sync Switch-Mode Li-Ion Charger
Mouser
Switch Mode Charger Li-Ion/Li-Pol/NiMH/NiCD Packs 150mA to 2000mA 2.1V to 15.5V 20-Pin VQFN EP T/R
Chip One Stop Global
BATTERY CHARGER LI-ION, 2A, VQFN-20
element14 APAC
Standalone Synchronous Switch-Mode Li-Ion Charger w/2A FET in QFN-20, 1 to 3 Cells 20-VQFN -40 to 85
Texas Instruments
IC BATT CHARGER MULTI-CHEM 20QFN
Digi-Key
Switch Mode Charger Li-Ion/Li-Pol/NiMH/NiCD Packs 150mA to 2000mA 2.1V to 15.5V 20-Pin VQFN EP T/R
Avnet Europe
CHARGER LI-ION SWITCH MODE, 24105; Battery Management Function:Charge Management; Battery Type:Li-Ion / Li-Polymer; Voltage, Input Max:16V; Max Charge Current:2A; Voltage, Output Max:8.4V; No. of Series Cells:2; Voltage, Supply ;RoHS Compliant: Yes
Newark
Switch Mode Charger Li-Ion/Li-Pol/NiMH/NiCD Packs 150mA to 2000mA 2.1V to 15.5V 20-Pin VQFN EP T/R
Verical
IC LI-ION/POL CHARGE MGMT 20-QFN - BQ24105RHLR
iiiC

Technical Specifications

REACH SVHC Compliance No SVHC
Switching Frequency 1.1 MHz
Input Voltage (DC) 16 V
Supply Voltage (DC) 16 V (max)
Packaging Cut Tape (CT)
Mounting Type Surface Mount
Output Voltage 7 V
Number of Pins 20
Lead-Free Status Lead Free
Case / Package / Footprint QFN
Lifecycle Status Active
RoHS Compliant

Documents

Texas Instruments
Official datasheet
Datasheet 38 pages 8 years ago
Datasheet 40 pages 5 years ago
Technical Drawing 2 pages 5 years ago
Datasheet 16 pages 11 years ago
element14 APAC
Datasheet 39 pages 2 years ago
Datasheet 45 pages 1 year ago
Datasheet 39 pages 2 years ago
Farnell
Datasheet 40 pages 4 years ago
Datasheet 29 pages 11 years ago
Factory Futures
Datasheet 39 pages 3 years ago
iiiC
Datasheet 40 pages 4 years ago
Newark
Datasheet 39 pages 3 years ago
Datasheet 33 pages 9 years ago
Sierra IC
Datasheet 23 pages 12 years ago
Digi-Key
Datasheet 23 pages 12 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 4 years ago
Rohs Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Companion Products

Alternate Names

TI BQ24105RHLR
TEXAS BQ24105RHLR
TEXAS INST BQ24105RHLR
TEXAS INSTR BQ24105RHLR
TEXAS INSTRUMENT BQ24105RHLR
TEXAS INS BQ24105RHLR
TEXAS INSTRUMENTS INC BQ24105RHLR
TEX BQ24105RHLR
TEXAS INSTRUMEN BQ24105RHLR
TEXAS INSTRU BQ24105RHLR
TI/NS BQ24105RHLR
TEXINS BQ24105RHLR
TEXAS INSTRUMENTS INCORPORATED BQ24105RHLR
TEXASIN BQ24105RHLR
Texas Instruments (TI) BQ24105RHLR
TEAXS BQ24105RHLR
TEXAS INTRUMENTS BQ24105RHLR
TEXAS INSTRUM BQ24105RHLR
TEXAS INSRUMENT BQ24105RHLR
TEXAS IST BQ24105RHLR
TI-PB BQ24105RHLR
Texas Instruments Rfid Systems BQ24105RHLR
TEXINST BQ24105RHLR
TEXAS INSRUMENTS BQ24105RHLR
TEXAS INTRUMENT BQ24105RHLR
Texas Instr. BQ24105RHLR
Texas Instruments Inc. BQ24105RHLR

Search for other parts like BQ24105 »