Texas Instruments BQ24092DGQR

1-cell, 1-A, Li-ion battery charger with operation over JEITA and 10kΩ NTC 10-HVSSOP -40 to 150
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageHTSSOP EP
Contact PlatingGold
Number of Pins10
Technical
Battery Pack Voltage4.2 V
Fault ProtectionOver Temperature, Over Voltage, Short Circuit
InterfaceUSB
Max Charge Current1 A
Max Operating Temperature125 °C
Max Supply Voltage6.45 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3.5 V
Number of Cells1
Output Current1 A
Output Voltage4.2 V
PackagingTape & Reel (TR)
Schedule B8542390000
Dimensions
Height1.1 mm
Length3 mm
Thickness1.02 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ24092DGQR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages2 years ago
Datasheet41 pages9 years ago
Datasheet40 pages9 years ago
Datasheet36 pages10 years ago
Datasheet35 pages11 years ago
Datasheet34 pages11 years ago
Datasheet34 pages11 years ago
Datasheet34 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet34 pages12 years ago
SHENGYU ELECTRONICS
Datasheet42 pages1 year ago

Inventory History

3 month trend:
-1.25%

Alternate Parts

Price @ 1000
$ 0.483
$ 0.943
$ 0.943
Stock
1,865,111
426,072
426,072
Authorized Distributors
5
4
4
Case/Package
HTSSOP EP
MSOP
MSOP
Number of Pins
10
10
10
Logic Function
-
-
-
Frequency
-
-
-
Interface
USB
-
-
Memory Size
-
-
-
Min Supply Voltage
3.5 V
3.5 V
3.5 V
Max Supply Voltage
6.45 V
12 V
12 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ24092DGQR.

Descriptions

Descriptions of Texas Instruments BQ24092DGQR provided by its distributors.

1-cell, 1-A, Li-ion battery charger with operation over JEITA and 10kΩ NTC 10-HVSSOP -40 to 150
Linear Battery Charger Li-Ion/Li-Pol 1000mA 4.2V 10-Pin HVSSOP EP T/R
6.45V /Polymer 1 1A MSOP-10-EP Battery Management ICs ROHS
Power Supply Support Circuit, Fixed, 1 Channel, +6.65V, PDSO10
IC BATT CHG LI-ION 1CELL 10MSOP
Single Input, Single Cell Li-Ion Charger
EAR99 BQ24092 ACTIVE (Last Updated: 4days ago) Tape & Reel (TR) battery charger 4V 1A 0.5mm 0C~125C TJ
French Electronic Distributor since 1988

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageHTSSOP EP
Contact PlatingGold
Number of Pins10
Technical
Battery Pack Voltage4.2 V
Fault ProtectionOver Temperature, Over Voltage, Short Circuit
InterfaceUSB
Max Charge Current1 A
Max Operating Temperature125 °C
Max Supply Voltage6.45 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3.5 V
Number of Cells1
Output Current1 A
Output Voltage4.2 V
PackagingTape & Reel (TR)
Schedule B8542390000
Dimensions
Height1.1 mm
Length3 mm
Thickness1.02 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ24092DGQR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages2 years ago
Datasheet41 pages9 years ago
Datasheet40 pages9 years ago
Datasheet36 pages10 years ago
Datasheet35 pages11 years ago
Datasheet34 pages11 years ago
Datasheet34 pages11 years ago
Datasheet34 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet34 pages12 years ago
SHENGYU ELECTRONICS
Datasheet42 pages1 year ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago