Texas Instruments BQ24079TRGTT

Standalone 1-cell 1.5-A linear charger, Power Path, 4.1-V VBAT and Voltage-based TS 16-VQFN -40 to 85
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
Number of Pins16
Technical
Max Operating Temperature85 °C
Max Power Dissipation2.3 W
Max Supply Voltage6.4 V
Min Input Voltage4.3 V
Min Operating Temperature-40 °C
Min Supply Voltage4.35 V
Number of Cells1
Operating Supply Current1.5 mA
Output Current1.5 A
Output Voltage4.1 V
Dimensions
Height1 mm
Length3 mm
Thickness900 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ24079TRGTT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages7 years ago
Datasheet44 pages9 years ago
Datasheet44 pages9 years ago
Technical Drawing2 pages12 years ago
Datasheet36 pages13 years ago
SHENGYU ELECTRONICS
Datasheet41 pages1 year ago
Arrow Electronics
Datasheet36 pages11 years ago

Inventory History

3 month trend:
-0.44%

Alternate Parts

Price @ 1000
$ 1.445
$ 1.027
$ 1.027
Stock
152,502
389,706
389,706
Authorized Distributors
4
5
5
Case/Package
VQFN
VQFN
VQFN
Number of Pins
16
16
16
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.35 V
4.35 V
4.35 V
Max Supply Voltage
6.4 V
6.4 V
6.4 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ24079TRGTT.

Descriptions

Descriptions of Texas Instruments BQ24079TRGTT provided by its distributors.

Standalone 1-cell 1.5-A linear charger, Power Path, 4.1-V VBAT and Voltage-based TS 16-VQFN -40 to 85
Linear Battery Charger Li-Ion/Li-Pol 1500mA 4.1V 16-Pin VQFN EP T/R
Charger IC Lithium Ion 16-VQFN (3x3)
IC LI-ION CHARGE/PWR MGMT 16QFN
IC BATT CHG LI-ION 1CELL 16QFN
QFN-16-EP(3x3) Battery Management ICs ROHS
1-CHANNEL POWER SUPPLY SUPPORT CKT PQCC16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
Number of Pins16
Technical
Max Operating Temperature85 °C
Max Power Dissipation2.3 W
Max Supply Voltage6.4 V
Min Input Voltage4.3 V
Min Operating Temperature-40 °C
Min Supply Voltage4.35 V
Number of Cells1
Operating Supply Current1.5 mA
Output Current1.5 A
Output Voltage4.1 V
Dimensions
Height1 mm
Length3 mm
Thickness900 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ24079TRGTT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages7 years ago
Datasheet44 pages9 years ago
Datasheet44 pages9 years ago
Technical Drawing2 pages12 years ago
Datasheet36 pages13 years ago
SHENGYU ELECTRONICS
Datasheet41 pages1 year ago
Arrow Electronics
Datasheet36 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago