Texas Instruments BQ24079RGTR

Standalone 1-cell 1.5-A linear battery charger, Power Path and 4.1-V VBAT 16-VQFN -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
Number of Pins16
Weight22.906415 mg
Technical
Max Charge Current1.5 A
Max Operating Temperature125 °C
Max Supply Voltage6.4 V
Min Input Voltage4.3 V
Min Operating Temperature-40 °C
Min Supply Voltage4.35 V
Nominal Input Voltage6.4 V
Number of Cells1
Output Current1.5 A
Output Voltage4.1 V
PackagingDigi-Reel®
Dimensions
Height1 mm
Length3 mm
Thickness900 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ24079RGTR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages7 years ago
Datasheet48 pages9 years ago
Datasheet48 pages9 years ago
Datasheet42 pages10 years ago
Technical Drawing2 pages12 years ago
Datasheet41 pages12 years ago
Farnell
Datasheet49 pages7 years ago
Newark
Datasheet49 pages8 years ago
Datasheet49 pages8 years ago
element14 APAC
Datasheet48 pages8 years ago
SHENGYU ELECTRONICS
Datasheet49 pages1 year ago

Inventory History

3 month trend:
-24.91%

Alternate Parts

Price @ 1000
$ 1.56
$ 1.54
$ 1.54
Stock
1,073,192
546,482
546,482
Authorized Distributors
3
3
3
Case/Package
VQFN
VQFN
VQFN
Number of Pins
16
16
16
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.35 V
4.35 V
4.35 V
Max Supply Voltage
6.4 V
6.4 V
6.4 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ24079RGTR.

Descriptions

Descriptions of Texas Instruments BQ24079RGTR provided by its distributors.

Standalone 1-cell 1.5-A linear battery charger, Power Path and 4.1-V VBAT 16-VQFN -40 to 85
BATTERY CHARGER, LI-ION, 1.5A, VQFN-16; Type de pile: Lithium-Ion; Tension, entrée: 6.4V; Tension de charge de la batterie: 4.1V; Courant, charge max..: 1.5A; Type de boîtier de CI Batterie: VQFN; Nombre de broches: 16Broche(s
Battery Charger, Li-Ion, 1.5A, Vqfn-16; Battery Type:Li-Ion; Input Voltage:6.4V; Battery Charge Voltage:4.1V; Charge Current Max:1.5A; Battery Ic Case Style:Vqfn; No. Of Pins:16Pins; No. Of Series Cells:1; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS BQ24079RGTR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
Number of Pins16
Weight22.906415 mg
Technical
Max Charge Current1.5 A
Max Operating Temperature125 °C
Max Supply Voltage6.4 V
Min Input Voltage4.3 V
Min Operating Temperature-40 °C
Min Supply Voltage4.35 V
Nominal Input Voltage6.4 V
Number of Cells1
Output Current1.5 A
Output Voltage4.1 V
PackagingDigi-Reel®
Dimensions
Height1 mm
Length3 mm
Thickness900 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ24079RGTR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages7 years ago
Datasheet48 pages9 years ago
Datasheet48 pages9 years ago
Datasheet42 pages10 years ago
Technical Drawing2 pages12 years ago
Datasheet41 pages12 years ago
Farnell
Datasheet49 pages7 years ago
Newark
Datasheet49 pages8 years ago
Datasheet49 pages8 years ago
element14 APAC
Datasheet48 pages8 years ago
SHENGYU ELECTRONICS
Datasheet49 pages1 year ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago