Texas Instruments BQ24076RGTT

Standalone 1-cell 1.5-A linear charger, Power Path and 4.4-V VBAT 16-VQFN -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
Number of Pins16
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Nominal Input Voltage26 V
Number of Cells1
Output Voltage4.4 V
PackagingCut Tape
Dimensions
Height1 mm
Length3 mm
Thickness900 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ24076RGTT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages7 years ago
Farnell
Datasheet43 pages6 years ago

Inventory History

3 month trend:
-3.46%

Alternate Parts

Price @ 1000
$ 1.54
$ 1.376
Stock
119,117
738,387
Authorized Distributors
3
3
Case/Package
VQFN
VQFN
Number of Pins
16
16
Max Output Current
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Number of Outputs
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ24076RGTT.

Descriptions

Descriptions of Texas Instruments BQ24076RGTT provided by its distributors.

Standalone 1-cell 1.5-A linear charger, Power Path and 4.4-V VBAT 16-VQFN -40 to 85
BATT CHARGER, LI-ION/POL, 4.4V, VQFN-16; Battery Type: Li-Ion, Li-Pol; Input Voltage: 26V; Battery Charge Voltage: 4.4V; Charge Current Max: 1.5A; Battery IC Case Style: VQFN; No. of Pins: 16Pins; No. of Series Cells: 1; Operat
1.5-A USB-Friendly Li-Ion Battery Charger and Power-Path Management IC
QFN-16-EP(3x3) Battery Management ICs ROHS
IC BATT CHG LI-ION 1CELL 16VQFN
IC MCU 32BIT 384KB FLASH 108BGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
Number of Pins16
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Nominal Input Voltage26 V
Number of Cells1
Output Voltage4.4 V
PackagingCut Tape
Dimensions
Height1 mm
Length3 mm
Thickness900 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ24076RGTT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages7 years ago
Farnell
Datasheet43 pages6 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago