Texas Instruments BQ24075EVM

Evaluation Board For 1.5A USB-Friendly Li-Ion Battery Charger And Power-Path Management IC
Production

Price and Stock

Technical Specifications

Physical
Case/PackageModule
Number of Pins0
Technical
Evaluation KitYes
FeaturesOVP
Operating Supply Voltage6.5 V

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ24075EVM.

Texas Instruments
Official datasheet0 pages0 years ago
element14 APAC
Datasheet49 pages8 years ago

Inventory History

3 month trend:
+465%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ24075EVM.

Descriptions

Descriptions of Texas Instruments BQ24075EVM provided by its distributors.

Evaluation Board For 1.5A USB-Friendly Li-Ion Battery Charger And Power-Path Management IC
BATTERY CHARGER, EVALUATION MODULE; Type de kit d'application: Gestion de l'alimentation - Batterie; Application Sous Type: Chargeur de batterie; Nombre de noyau de silicium: BQ24075; Silicon Fabricant: Texas Instruments; Co
BATTERY CHARGER, EVALUATION MODULE; Kit Application Type:Power Management - Battery; Application Sub Type:Battery Charger; Silicon Core Number:BQ24075; Silicon Manufacturer:Texas Instruments BQ24075EVM; Kit Contents:Eval Board BQ24075; Product Range:-; SVHC:No SVHC (15-Jan-2019); Features:1.5A of Continuous Current, Fully Compliant USB Charger, Dynamic Power Management, 28V Vin with OVP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BQ24075EVM .

Technical Specifications

Physical
Case/PackageModule
Number of Pins0
Technical
Evaluation KitYes
FeaturesOVP
Operating Supply Voltage6.5 V

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ24075EVM.

Texas Instruments
Official datasheet0 pages0 years ago
element14 APAC
Datasheet49 pages8 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago