Texas Instruments BQ24074RGTTG4

USB-Friendly Li-Ion Battery Charger and Power-Path Management IC, 10.5V OVP 16-QFN -40 to 85
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN EP
Number of Pins16
Weight22.906415 mg
Technical
Max Operating Temperature85 °C
Max Supply Voltage10.2 V
Min Input Voltage4.3 V
Min Operating Temperature-40 °C
Min Supply Voltage4.35 V
Output Current1.5 A
Output Voltage4.2 V
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ24074RGTTG4.

Texas Instruments
Datasheet42 pages10 years ago
Datasheet41 pages12 years ago
Datasheet7 pages15 years ago

Alternate Parts

Price @ 1000
$ 0.991
$ 0.991
Stock
5,553
6,662,065
6,662,065
Authorized Distributors
0
4
4
Case/Package
VQFN EP
VQFN
VQFN
Number of Pins
16
16
16
Number of Cells
-
1
1
Output Voltage
4.2 V
4.2 V
4.2 V
Output Current
1.5 A
1.5 A
1.5 A
Min Supply Voltage
4.35 V
4.35 V
4.35 V
Max Supply Voltage
10.2 V
10.2 V
10.2 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ24074RGTTG4.

Descriptions

Descriptions of Texas Instruments BQ24074RGTTG4 provided by its distributors.

USB-Friendly Li-Ion Battery Charger and Power-Path Management IC, 10.5V OVP 16-QFN -40 to 85
Battery Charger Li-Ion 1500mA 4.2V 16-Pin VQFN EP T/R
Power Supply Support Circuit, Adjustable, 1 Channel, PQCC16
Li-ion battery Charger - BQ24074RGTT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN EP
Number of Pins16
Weight22.906415 mg
Technical
Max Operating Temperature85 °C
Max Supply Voltage10.2 V
Min Input Voltage4.3 V
Min Operating Temperature-40 °C
Min Supply Voltage4.35 V
Output Current1.5 A
Output Voltage4.2 V
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ24074RGTTG4.

Texas Instruments
Datasheet42 pages10 years ago
Datasheet41 pages12 years ago
Datasheet7 pages15 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago