Texas Instruments BQ24074RGTT

Battery Charger Li-Ion 1500mA 4.2V 16-Pin VQFN EP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
Number of Pins16
Weight22.906415 mg
Technical
Max Charge Current1.5 A
Max Operating Temperature85 °C
Max Output Current4.5 A
Max Output Voltage4.4 V
Max Supply Voltage10.2 V
Min Input Voltage4.3 V
Min Operating Temperature-40 °C
Min Supply Voltage4.35 V
Nominal Input Voltage10.2 V
Number of Cells1
Output Current1.5 A
Output Voltage4.2 V
PackagingTape & Reel
Schedule B8542390000
Dimensions
Height1 mm
Length3 mm
Thickness900 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ24074RGTT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages7 years ago
Datasheet48 pages9 years ago
Datasheet42 pages10 years ago
Technical Drawing2 pages12 years ago
Datasheet41 pages12 years ago
Datasheet7 pages15 years ago
Farnell
Datasheet48 pages9 years ago
Datasheet43 pages9 years ago
element14 APAC
Datasheet49 pages7 years ago
Datasheet49 pages8 years ago
Datasheet43 pages10 years ago
LCSC
Datasheet52 pages1 year ago
SHENGYU ELECTRONICS
Datasheet49 pages1 year ago
iiiC
Datasheet41 pages11 years ago

Inventory History

3 month trend:
-2.00%

Alternate Parts

Price @ 1000
$ 1.463
$ 0.991
$ 1.13
Stock
1,512,978
6,745,301
255,863
Authorized Distributors
4
4
1
Case/Package
VQFN
VQFN
VQFN
Number of Pins
16
16
16
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
USB
-
Memory Size
-
-
-
Min Supply Voltage
4.35 V
4.35 V
4.35 V
Max Supply Voltage
10.2 V
10.2 V
10.2 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ24074RGTT.

Descriptions

Descriptions of Texas Instruments BQ24074RGTT provided by its distributors.

Battery Charger Li-Ion 1500mA 4.2V 16-Pin VQFN EP T/R
Battery Management Li-Ion Batt Chrgr & Pwr-Path Mgmt IC
Standalone 1-cell 1.5-A linear battery charger, Power Path, 4.2-V VBAT, 10.5-V OVP and 4.4-V VOUT 16-VQFN -40 to 85
Power Supply Support Circuit, Adjustable, 1 Channel, +10.5V, PQCC16
IC LI-ION BATTER CHARGER 16-QFN
IC BATT CHG LI-ION 1CELL 16QFN
QFN-16-EP(3x3) Battery Management ICs ROHS
Battery Type: Li-Ion; Input Voltage: 10.2V; Battery Type: Li-Ion; Input Voltage: 10.2V; Battery Charge Voltage: 4.2V; Charge Current Max: 1.5A; Battery IC Case Style: QFN; No. of Pins: 16Pins; No. of Series Cells: 1; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C
EAR99 BQ24074 ACTIVE (Last Updated: 5days ago) Tape & Reel (TR) battery charger 5V 4.5A 0.5mm -40C~125C TJ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BQ24074RGTT .

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
Number of Pins16
Weight22.906415 mg
Technical
Max Charge Current1.5 A
Max Operating Temperature85 °C
Max Output Current4.5 A
Max Output Voltage4.4 V
Max Supply Voltage10.2 V
Min Input Voltage4.3 V
Min Operating Temperature-40 °C
Min Supply Voltage4.35 V
Nominal Input Voltage10.2 V
Number of Cells1
Output Current1.5 A
Output Voltage4.2 V
PackagingTape & Reel
Schedule B8542390000
Dimensions
Height1 mm
Length3 mm
Thickness900 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ24074RGTT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages7 years ago
Datasheet48 pages9 years ago
Datasheet42 pages10 years ago
Technical Drawing2 pages12 years ago
Datasheet41 pages12 years ago
Datasheet7 pages15 years ago
Farnell
Datasheet48 pages9 years ago
Datasheet43 pages9 years ago
element14 APAC
Datasheet49 pages7 years ago
Datasheet49 pages8 years ago
Datasheet43 pages10 years ago
LCSC
Datasheet52 pages1 year ago
SHENGYU ELECTRONICS
Datasheet49 pages1 year ago
iiiC
Datasheet41 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago