Texas Instruments BQ24073RGTRG4

USB-Friendly Li-Ion Battery Charger and Power-Path Management IC, Vout 4.4V 16-VQFN -40 to 85

Technical Specifications

Physical
Case/PackageVQFN EP
Contact PlatingGold
Number of Pins16
Weight22.906415 mg
Technical
Max Operating Temperature85 °C
Max Supply Voltage6.4 V
Min Input Voltage4.3 V
Min Operating Temperature-40 °C
Min Supply Voltage4.35 V
Number of Cells1
Output Current1.5 A
Output Voltage4.2 V
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ24073RGTRG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages7 years ago
Datasheet48 pages9 years ago
Datasheet48 pages9 years ago
Datasheet42 pages10 years ago
Technical Drawing2 pages12 years ago
Datasheet41 pages12 years ago
Datasheet7 pages15 years ago
Upverter
Datasheet50 pages6 years ago
iiiC
Datasheet41 pages11 years ago

Alternate Parts

Price @ 1000
$ 1.635
$ 1.56
$ 1.54
Stock
1,250,314
1,149,673
2,762,462
1,285,672
Authorized Distributors
0
4
3
1
Case/Package
VQFN EP
VQFN
VQFN
VQFN
Number of Pins
16
16
16
16
Logic Function
-
-
-
-
Frequency
-
-
-
-
Interface
-
-
USB
-
Memory Size
-
-
-
-
Min Supply Voltage
4.35 V
4.35 V
4.35 V
4.35 V
Max Supply Voltage
6.4 V
6.4 V
6.4 V
6.4 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ24073RGTRG4.

Descriptions

Descriptions of Texas Instruments BQ24073RGTRG4 provided by its distributors.

USB-Friendly Li-Ion Battery Charger and Power-Path Management IC, Vout 4.4V 16-VQFN -40 to 85
Battery Charger Li-Ion 1500mA 4.2V 16-Pin VQFN EP T/R
IC LI-ION CHARGE MGMT 16-QFN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN EP
Contact PlatingGold
Number of Pins16
Weight22.906415 mg
Technical
Max Operating Temperature85 °C
Max Supply Voltage6.4 V
Min Input Voltage4.3 V
Min Operating Temperature-40 °C
Min Supply Voltage4.35 V
Number of Cells1
Output Current1.5 A
Output Voltage4.2 V
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ24073RGTRG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages7 years ago
Datasheet48 pages9 years ago
Datasheet48 pages9 years ago
Datasheet42 pages10 years ago
Technical Drawing2 pages12 years ago
Datasheet41 pages12 years ago
Datasheet7 pages15 years ago
Upverter
Datasheet50 pages6 years ago
iiiC
Datasheet41 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago