Texas Instruments BQ24072TRGTT

Battery Charger Li-Ion 1500mA 4.2V 16-Pin VQFN EP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
Number of Pins16
Technical
Max Charge Current1.5 A
Max Operating Temperature85 °C
Max Power Dissipation2.3 W
Max Supply Voltage6.4 V
Min Input Voltage4.3 V
Min Operating Temperature-40 °C
Min Supply Voltage4.35 V
Nominal Input Voltage6.4 V
Number of Cells1
Operating Supply Current1.5 mA
Output Current1.5 A
Output Voltage4.2 V
PackagingTape and Reel
Schedule B8542390000
Dimensions
Height1 mm
Length3 mm
Thickness900 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ24072TRGTT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages7 years ago
Datasheet44 pages9 years ago
Technical Drawing2 pages12 years ago
Datasheet36 pages13 years ago
element14 APAC
Datasheet44 pages8 years ago
Newark
Datasheet45 pages8 years ago
SHENGYU ELECTRONICS
Datasheet41 pages1 year ago
Factory Futures
Datasheet38 pages10 years ago
Arrow Electronics
Datasheet36 pages11 years ago

Inventory History

3 month trend:
+530%

Alternate Parts

Price @ 1000
$ 1.54
$ 1.035
Stock
571,139
605,453
Authorized Distributors
3
3
Case/Package
VQFN
VQFN
Number of Pins
16
16
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
4.35 V
4.35 V
Max Supply Voltage
6.4 V
6.4 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Descriptions

Descriptions of Texas Instruments BQ24072TRGTT provided by its distributors.

Battery Charger Li-Ion 1500mA 4.2V 16-Pin VQFN EP T/R
BATTERY CHARGER, LI-ION, 1.5A, VQFN-16; Type de pile: Lithium-Ion; Tension, entrée: 6.4V; Tension de charge de la batterie: 4.2V; Courant, charge max..: 1.5A; Type de boîtier de CI Batterie: VQFN; Nombre de broches: 16Broche(s
Battery Charger, Li-Ion, 1.5A, Vqfn-16; Battery Type:Li-Ion; Input Voltage:6.4V; Battery Charge Voltage:4.2V; Charge Current Max:1.5A; Battery Ic Case Style:Vqfn; No. Of Pins:16Pins; No. Of Series Cells:1; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS BQ24072TRGTT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BQ24072TRGTT .

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
Number of Pins16
Technical
Max Charge Current1.5 A
Max Operating Temperature85 °C
Max Power Dissipation2.3 W
Max Supply Voltage6.4 V
Min Input Voltage4.3 V
Min Operating Temperature-40 °C
Min Supply Voltage4.35 V
Nominal Input Voltage6.4 V
Number of Cells1
Operating Supply Current1.5 mA
Output Current1.5 A
Output Voltage4.2 V
PackagingTape and Reel
Schedule B8542390000
Dimensions
Height1 mm
Length3 mm
Thickness900 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ24072TRGTT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages7 years ago
Datasheet44 pages9 years ago
Technical Drawing2 pages12 years ago
Datasheet36 pages13 years ago
element14 APAC
Datasheet44 pages8 years ago
Newark
Datasheet45 pages8 years ago
SHENGYU ELECTRONICS
Datasheet41 pages1 year ago
Factory Futures
Datasheet38 pages10 years ago
Arrow Electronics
Datasheet36 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago