Texas Instruments BQ24072TRGTR

Battery Charger Li-Ion 1500mA 4.2V 16-Pin VQFN EP T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
Number of Pins16
Technical
Max Operating Temperature85 °C
Max Supply Voltage6.4 V
Min Input Voltage4.3 V
Min Operating Temperature-40 °C
Min Supply Voltage4.35 V
Number of Cells1
Output Current1.5 A
Output Voltage4.2 V
PackagingTape & Reel
Schedule B8542390000
Dimensions
Height1 mm
Length3 mm
Thickness900 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ24072TRGTR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages7 years ago
Datasheet44 pages9 years ago
Datasheet44 pages9 years ago
Technical Drawing2 pages12 years ago
Datasheet36 pages13 years ago
LCSC
Datasheet44 pages1 year ago
Datasheet44 pages2 years ago
SHENGYU ELECTRONICS
Datasheet41 pages1 year ago

Inventory History

3 month trend:
+751%

Alternate Parts

Price @ 1000
$ 1.035
$ 1.363
$ 1.363
Stock
690,028
505,516
505,516
Authorized Distributors
3
3
3
Case/Package
VQFN
VQFN
VQFN
Number of Pins
16
16
16
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.35 V
4.35 V
4.35 V
Max Supply Voltage
6.4 V
6.4 V
6.4 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of Texas Instruments BQ24072TRGTR provided by its distributors.

Battery Charger Li-Ion 1500mA 4.2V 16-Pin VQFN EP T/R
6.4V /Polymer 1 1.5A QFN-16-EP(3x3) Battery Management ICs ROHS
Standalone 1-cell 1.5-A linear battery charger, Power Path, 4.2-V VBAT, Voltage-based TS w/ TD 16-VQFN -40 to 85
1.5A USB-Friendly Li-Ion Battery Charger and Power-Path Management IC
Power Supply Support Circuit, Adjustable, 1 Channel, +6.6V, PQCC16
IC BATT CHG LI-ION 1CELL 16QFN
EAR99 BQ24072 ACTIVE (Last Updated: 3days ago) Tape & Reel (TR) battery charger 5V 1.5A 0.5mm 0C~125C TJ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
Number of Pins16
Technical
Max Operating Temperature85 °C
Max Supply Voltage6.4 V
Min Input Voltage4.3 V
Min Operating Temperature-40 °C
Min Supply Voltage4.35 V
Number of Cells1
Output Current1.5 A
Output Voltage4.2 V
PackagingTape & Reel
Schedule B8542390000
Dimensions
Height1 mm
Length3 mm
Thickness900 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ24072TRGTR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages7 years ago
Datasheet44 pages9 years ago
Datasheet44 pages9 years ago
Technical Drawing2 pages12 years ago
Datasheet36 pages13 years ago
LCSC
Datasheet44 pages1 year ago
Datasheet44 pages2 years ago
SHENGYU ELECTRONICS
Datasheet41 pages1 year ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago