Texas Instruments BQ24072RGTTG4

QUAD Tape and Reel e4 POWER SUPPLY SUPPORT CIRCUIT battery management 1.5A 6.4V 3mm 125C

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
Number of Pins16
Weight22.906415 mg
Technical
Max Operating Temperature125 °C
Max Output Current1.5 A
Max Supply Voltage6.4 V
Min Input Voltage4.3 V
Min Operating Temperature-40 °C
Min Supply Voltage4.35 V
Number of Cells1
Output Current1.5 A
Output Voltage4.2 V
PackagingTape and Reel
Dimensions
Height900 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ24072RGTTG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages7 years ago
Datasheet48 pages9 years ago
Datasheet48 pages9 years ago
Datasheet42 pages10 years ago
Technical Drawing2 pages12 years ago
Datasheet41 pages12 years ago
Datasheet7 pages15 years ago

Alternate Parts

Price @ 1000
$ 0.956
$ 1.647
Stock
1,144,600
1,162,594
806,473
Authorized Distributors
0
5
4
Case/Package
VQFN
VQFN
VQFN
Number of Pins
16
16
16
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
USB
USB
Memory Size
-
-
-
Min Supply Voltage
4.35 V
4.35 V
4.35 V
Max Supply Voltage
6.4 V
6.4 V
6.4 V

Descriptions

Descriptions of Texas Instruments BQ24072RGTTG4 provided by its distributors.

QUAD Tape and Reel e4 POWER SUPPLY SUPPORT CIRCUIT battery management 1.5A 6.4V 3mm 125C
Battery Charger Li-Ion 1500mA 4.2V 16-Pin VQFN EP T/R
USB-Friendly Li-Ion Battery Charger and Power-Path Management IC, Vout 200mV above Vbat | Linear 16-VQFN -40 to 85
Power Supply Support Circuit, Adjustable, 1 Channel, +6.6V, PQCC16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
Number of Pins16
Weight22.906415 mg
Technical
Max Operating Temperature125 °C
Max Output Current1.5 A
Max Supply Voltage6.4 V
Min Input Voltage4.3 V
Min Operating Temperature-40 °C
Min Supply Voltage4.35 V
Number of Cells1
Output Current1.5 A
Output Voltage4.2 V
PackagingTape and Reel
Dimensions
Height900 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ24072RGTTG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages7 years ago
Datasheet48 pages9 years ago
Datasheet48 pages9 years ago
Datasheet42 pages10 years ago
Technical Drawing2 pages12 years ago
Datasheet41 pages12 years ago
Datasheet7 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago