Texas Instruments BQ24041DSQT

Standalone 1-cell 1-A linear battery charger with 4.2-V VBAT and charge enable 10-WSON 0 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Number of Pins10
Technical
Max Operating Temperature125 °C
Max Power Dissipation1.66 W
Max Supply Voltage6.45 V
Min Input Voltage3.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Cells1
Operating Supply Current1.25 A
Output Current800 mA
Output Voltage4.2 V
PackagingDigi-Reel®
Dimensions
Height800 µm
Length2 mm
Thickness750 µm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ24041DSQT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet39 pages10 years ago
Datasheet35 pages11 years ago
Datasheet33 pages11 years ago
Datasheet33 pages11 years ago
Datasheet33 pages13 years ago
Technical Drawing2 pages14 years ago
Datasheet17 pages15 years ago
SHENGYU ELECTRONICS
Datasheet40 pages1 year ago
iiiC
Datasheet33 pages11 years ago

Inventory History

3 month trend:
+0.48%

Alternate Parts

Price @ 1000
$ 0.675
$ 0.53
$ 0.53
Stock
668,169
638,340
638,340
Authorized Distributors
4
3
3
Case/Package
-
-
-
Number of Pins
10
10
10
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
6.45 V
6.45 V
6.45 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ24041DSQT.

Descriptions

Descriptions of Texas Instruments BQ24041DSQT provided by its distributors.

Standalone 1-cell 1-A linear battery charger with 4.2-V VBAT and charge enable 10-WSON 0 to 125
Linear Battery Charger Li-Ion/Li-Pol 1000mA 4.2V 10-Pin WSON EP T/R
EAR99 BQ24041 ACTIVE (Last Updated: 5days ago) Tape & Reel (TR) battery charger 1.66W 1.66W 5V 1A
Single Cell Li-Ion Battery Charger
IC BATT CHG LI-ION 1 CELL 10SON
French Electronic Distributor since 1988
DFN-10(2x2) Battery Management ICs ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Contact PlatingGold
Number of Pins10
Technical
Max Operating Temperature125 °C
Max Power Dissipation1.66 W
Max Supply Voltage6.45 V
Min Input Voltage3.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Cells1
Operating Supply Current1.25 A
Output Current800 mA
Output Voltage4.2 V
PackagingDigi-Reel®
Dimensions
Height800 µm
Length2 mm
Thickness750 µm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ24041DSQT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet39 pages10 years ago
Datasheet35 pages11 years ago
Datasheet33 pages11 years ago
Datasheet33 pages11 years ago
Datasheet33 pages13 years ago
Technical Drawing2 pages14 years ago
Datasheet17 pages15 years ago
SHENGYU ELECTRONICS
Datasheet40 pages1 year ago
iiiC
Datasheet33 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago