Texas Instruments BQ24030RHLR

Dual input 1-cell 2-A Li-ion battery charger with Dynamic power-Path Management 20-VQFN -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
Number of Pins20
Weight47.287005 mg
Technical
Ambient Temperature Range High125 °C
Max Charge Current1.5 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage16 V
Min Input Voltage4.3 V
Min Operating Temperature-40 °C
Min Supply Voltage4.35 V
Nominal Input Voltage16 V
Nominal Supply Current1 mA
Number of Cells1
Number of Outputs7
Output Current20 mA
Output Voltage4.2 V
PackagingCut Tape
Dimensions
Height1 mm
Length4.5 mm
Thickness900 µm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ24030RHLR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Technical Drawing2 pages7 years ago
Technical Drawing2 pages12 years ago
Datasheet37 pages12 years ago
Datasheet36 pages16 years ago
Datasheet6 pages17 years ago
Farnell
Datasheet36 pages9 years ago
Datasheet37 pages10 years ago
Datasheet37 pages9 years ago
Datasheet37 pages11 years ago
Datasheet37 pages12 years ago
Newark
Datasheet37 pages14 years ago
Datasheet36 pages14 years ago
Upverter
Datasheet37 pages11 years ago
SHENGYU ELECTRONICS
Datasheet39 pages2 years ago
iiiC
Datasheet37 pages11 years ago
Mouser
Datasheet36 pages16 years ago
DigiKey
Datasheet36 pages16 years ago

Inventory History

3 month trend:
-51.74%

Alternate Parts

Price @ 1000
$ 2.3
$ 2.86
Stock
443,068
276,699
Authorized Distributors
2
1
Case/Package
VQFN
VQFN
Number of Pins
20
20
Number of Cells
1
1
Output Voltage
4.2 V
4.2 V
Output Current
20 mA
1 A
Min Supply Voltage
4.35 V
4.35 V
Max Supply Voltage
16 V
16 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ24030RHLR.

Descriptions

Descriptions of Texas Instruments BQ24030RHLR provided by its distributors.

Dual input 1-cell 2-A Li-ion battery charger with Dynamic power-Path Management 20-VQFN -40 to 85
Linear Battery Charger Li-Ion/Li-Pol 1500mA 4.2V 20-Pin VQFN EP T/R
IC, PWR MANAGEMENT SYSTEM 20-QFN; Battery Type:Li-Ion, Li-Pol; Input Voltage:16V; Battery Charge Voltage:4.2V; Charge Current Max:1.5A; Battery IC Case Style:QFN; No. of Pins:20Pins; No. of Series Cells:1; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019); Base Number:24030; Battery Management Function:Charge Controller; Operating Temperature Range:-40°C to +125°C; Supply Voltage Max:16V; Supply Voltage Min:4.35V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BQ24030RHLR.
  • BQ24030RHLR..

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
Number of Pins20
Weight47.287005 mg
Technical
Ambient Temperature Range High125 °C
Max Charge Current1.5 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage16 V
Min Input Voltage4.3 V
Min Operating Temperature-40 °C
Min Supply Voltage4.35 V
Nominal Input Voltage16 V
Nominal Supply Current1 mA
Number of Cells1
Number of Outputs7
Output Current20 mA
Output Voltage4.2 V
PackagingCut Tape
Dimensions
Height1 mm
Length4.5 mm
Thickness900 µm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ24030RHLR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Technical Drawing2 pages7 years ago
Technical Drawing2 pages12 years ago
Datasheet37 pages12 years ago
Datasheet36 pages16 years ago
Datasheet6 pages17 years ago
Farnell
Datasheet36 pages9 years ago
Datasheet37 pages10 years ago
Datasheet37 pages9 years ago
Datasheet37 pages11 years ago
Datasheet37 pages12 years ago
Newark
Datasheet37 pages14 years ago
Datasheet36 pages14 years ago
Upverter
Datasheet37 pages11 years ago
SHENGYU ELECTRONICS
Datasheet39 pages2 years ago
iiiC
Datasheet37 pages11 years ago
Mouser
Datasheet36 pages16 years ago
DigiKey
Datasheet36 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago