Texas Instruments BQ24003PWP

Linear Battery Charger Li-Ion/Li-Pol 1200mA 4.1V/4.2V 20-Pin HTSSOP EP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageHTSSOP EP
Contact PlatingGold
Number of Pins20
Weight81.788374 mg
Technical
Max Operating Temperature70 °C
Max Supply Voltage10 V
Min Input Voltage4.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Input Voltage10 V
Number of Cells1
Output Current1.2 A
Output Voltage4.2 V
Dimensions
Height1.2 mm
Length6.5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ24003PWP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet31 pages9 years ago
Datasheet31 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet31 pages16 years ago
Datasheet22 pages21 years ago
Newark
Datasheet31 pages11 years ago
SHENGYU ELECTRONICS
Datasheet33 pages2 years ago
iiiC
Datasheet31 pages11 years ago
Mouser
Datasheet31 pages16 years ago
DigiKey
Datasheet25 pages19 years ago
Sierra IC
Datasheet23 pages21 years ago

Inventory History

3 month trend:
-48.16%

Alternate Parts

Price @ 1000
$ 5.805
$ 3.974
$ 3.974
Stock
651,758
348,683
348,683
Authorized Distributors
3
2
2
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
20
20
20
Number of Cells
1
1
1
Output Voltage
4.2 V
4.2 V
4.2 V
Output Current
1.2 A
1.2 A
1.2 A
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
10 V
10 V
10 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ24003PWP.

Descriptions

Descriptions of Texas Instruments BQ24003PWP provided by its distributors.

Linear Battery Charger Li-Ion/Li-Pol 1200mA 4.1V/4.2V 20-Pin HTSSOP EP Tube
1-cell, 1.2-A, linear Li-ion battery charger with bi-color LED and integrated FET 20-HTSSOP 0 to 70
EAR99 BQ24003 ACTIVE (Last Updated: 4days ago) Tube battery charger 5V 1.2A 0.65mm -40C~70C TA
Battery Management IC; Battery Type:Li-Ion, Li Polymer; Input Voltage Primary Max:13.5V; Charge Current Max:1.2A; No. of Series Cells:1; Package/Case:20-HTSSOP; No. of Pins:20; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageHTSSOP EP
Contact PlatingGold
Number of Pins20
Weight81.788374 mg
Technical
Max Operating Temperature70 °C
Max Supply Voltage10 V
Min Input Voltage4.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Input Voltage10 V
Number of Cells1
Output Current1.2 A
Output Voltage4.2 V
Dimensions
Height1.2 mm
Length6.5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ24003PWP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet31 pages9 years ago
Datasheet31 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet31 pages16 years ago
Datasheet22 pages21 years ago
Newark
Datasheet31 pages11 years ago
SHENGYU ELECTRONICS
Datasheet33 pages2 years ago
iiiC
Datasheet31 pages11 years ago
Mouser
Datasheet31 pages16 years ago
DigiKey
Datasheet25 pages19 years ago
Sierra IC
Datasheet23 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago