See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
C Plus Electronics
BQ2320-7R Yes ··
Quest
BQ2320-7R 5 Buy Now »
USD
643.50 557.70 557.70 557.70 557.70
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
BQ2320-7R Contact ··

Technical Specifications

Size-Length 164 mm
Mounting Type Surface Mount
Output Voltage 24 V
RoHS Non-Compliant
Number of Outputs 1
Size-Height 20 mm
Size-Width 111 mm
Lead-Free Status Lead Free

Documents

Future Electronics
Datasheet 26 pages 4 years ago
Digi-Key
Datasheet 1 page 13 years ago

Alternate Names

IPD BQ2320-7R
POW1 BQ2320-7R
P-ONE BQ2320-7R
POWR BQ2320-7R
POWER-ONE INC BQ2320-7R
POWER-1 BQ2320-7R
POWER-ONE (VA) BQ2320-7R
POWR_ONE BQ2320-7R

Search for other parts like BQ2320 »