Texas Instruments BQ2092SN-A311G4

Multi-Chemistry SBS 0.95 Compliant Gas Gauge With 4 LED Drivers 16-SOIC 0 to 70
Datasheet

Technical Specifications

Physical
Case/PackageD
Number of Pins16
Technical
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Operating Supply Voltage4.25 V
Dimensions
Height1.58 mm
Length9.9 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ2092SN-A311G4.

Texas Instruments
Datasheet29 pages13 years ago
Datasheet28 pages24 years ago
Newark
Datasheet30 pages10 years ago
iiiC
Datasheet29 pages13 years ago

Alternate Parts

Price @ 1000
$ 12.8
$ 12.8
Stock
34,587
315,057
315,057
Authorized Distributors
0
6
6
Case/Package
D
SOIC
SOIC
Number of Pins
16
16
16
Number of Cells
-
-
-
Output Voltage
-
6.5 V
6.5 V
Output Current
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
6.5 V
6.5 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ2092SN-A311G4.

Descriptions

Descriptions of Texas Instruments BQ2092SN-A311G4 provided by its distributors.

Multi-Chemistry SBS 0.95 Compliant Gas Gauge With 4 LED Drivers 16-SOIC 0 to 70
DUAL Tube 8542.39.00.01 Nickel/Palladium/Gold (Ni/Pd/Au) battery management 0.25mA 5.5V 3.91mm 0C~70C TA
Gas Gauge Li-Ion/NiCD/NiMH 16-Pin SOIC
Battery Management IC; Battery Management Function:Fuel Gauge, Status Monitor; Battery Type:NiCd, NiMH; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Interface Type:SMBus ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageD
Number of Pins16
Technical
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Operating Supply Voltage4.25 V
Dimensions
Height1.58 mm
Length9.9 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ2092SN-A311G4.

Texas Instruments
Datasheet29 pages13 years ago
Datasheet28 pages24 years ago
Newark
Datasheet30 pages10 years ago
iiiC
Datasheet29 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago