Texas Instruments BQ2057WSN

Low Dropout linear 2-cell Li-ion battery charge controller with AutoCompTM, 8.4V 8-SOIC -20 to 70
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
Number of Pins8
Weight75.891673 mg
Technical
Max Charge Current2 A
Max Operating Temperature70 °C
Max Supply Voltage15 V
Min Input Voltage4.5 V
Min Operating Temperature-20 °C
Min Supply Voltage4.5 V
Nominal Input Voltage15 V
Number of Cells2
Output Current2 A
Output Voltage8.4 V
Schedule B8542390000
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ2057WSN.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet30 pages12 years ago
Technical Drawing2 pages12 years ago
Mouser
Datasheet30 pages16 years ago
Newark
Datasheet33 pages9 years ago
Datasheet30 pages11 years ago
Datasheet31 pages10 years ago
SHENGYU ELECTRONICS
Datasheet34 pages1 year ago
iiiC
Datasheet30 pages11 years ago
Arrow Electronics
Datasheet30 pages11 years ago
Farnell
Datasheet28 pages15 years ago
Datasheet29 pages15 years ago
DigiKey
Datasheet28 pages19 years ago

Inventory History

3 month trend:
-87.37%

Alternate Parts

Price @ 1000
$ 2.393
$ 1.72
$ 1.72
Stock
1,239,977
1,024,567
1,024,567
Authorized Distributors
2
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Cells
2
1
1
Output Voltage
8.4 V
4.2 V
4.2 V
Output Current
2 A
2 A
2 A
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
15 V
15 V
15 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ2057WSN.

Descriptions

Descriptions of Texas Instruments BQ2057WSN provided by its distributors.

Low Dropout linear 2-cell Li-ion battery charge controller with AutoCompTM, 8.4V 8-SOIC -20 to 70
EAR99 BQ2057 ACTIVE (Last Updated: 3days ago) Tube battery charger 5V 2A 1.75mm -20C~70C TA
Linear Charge Management Li-Ion/Li-Pol 2000mA 8.4V 8-Pin SOIC Tube
Ic, Charge Manager, Li-Ion, Soic-8; Battery Type:Li-Ion, Li-Pol; Input Voltage:15V; Battery Charge Voltage:8.4V; Charge Current Max:2A; Battery Ic Case Style:Soic; No. Of Pins:8Pins; No. Of Series Cells:2; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS BQ2057WSN
IC, CHARGE MANAGER, LI-ION, SOIC-8; Type de pile: Li-Ion, Li-Pol; Tension, entrée: 15V; Tension de charge de la batterie: 8.4V; Courant, charge max..: 2A; Type de boîtier de CI Batterie: SOIC; Nombre de broches: 8Broche(s); No
The BENCHMARQ bq2057 series advanced Lithium-Ion (Li-Ion) and Lithium-Polymer (Li-Pol) linear charge-management ICs are designed for cost-sensitive and compact portable electronics. They combine high-accuracy current and voltage regulation,battery conditioning, temperature monitoring, charge termination, charge-status indication, and AutoCompcharge-rate compensation in a single 8-pin IC. MSOP, TS SOP, and SOIC package options are offered to fit awide range of end applications. The bq2057 continuously measures battery temperature using an external thermistor. For safety, the bq2057 inhibits charge until the battery temperatureis within user-defined thresholds. The bq2057 then charges the battery in three phases: conditioning,constant current, and constant voltage. If the battery voltage is below the low-voltage threshold, V (min), thebq2057 precharges using a low current to condition the battery. The conditioning charge rate is approximately10% of the regulation current. The conditioning current also minimizes heat dissipation in the external pass-element during the initial stage of the charge. After conditioning, the bq2057 applies a constant current tothe battery. An external sense-resistor sets the current. The sense-resistor can be on either the high or low side of the battery without additional components. The constant-current phase continues until the battery reaches the charge-regulation voltage.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BQ2057WSN .

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
Number of Pins8
Weight75.891673 mg
Technical
Max Charge Current2 A
Max Operating Temperature70 °C
Max Supply Voltage15 V
Min Input Voltage4.5 V
Min Operating Temperature-20 °C
Min Supply Voltage4.5 V
Nominal Input Voltage15 V
Number of Cells2
Output Current2 A
Output Voltage8.4 V
Schedule B8542390000
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ2057WSN.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet30 pages12 years ago
Technical Drawing2 pages12 years ago
Mouser
Datasheet30 pages16 years ago
Newark
Datasheet33 pages9 years ago
Datasheet30 pages11 years ago
Datasheet31 pages10 years ago
SHENGYU ELECTRONICS
Datasheet34 pages1 year ago
iiiC
Datasheet30 pages11 years ago
Arrow Electronics
Datasheet30 pages11 years ago
Farnell
Datasheet28 pages15 years ago
Datasheet29 pages15 years ago
DigiKey
Datasheet28 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago