Texas Instruments BQ2057CSNG4

Low Dropout Linear 1-cell Li-Ion Charge Controller with AutoCompTM, 4.2V 8-SOIC -20 to 70

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
Number of Pins8
Weight75.891673 mg
Technical
Max Operating Temperature70 °C
Max Supply Voltage15 V
Min Input Voltage4.5 V
Min Operating Temperature-20 °C
Min Supply Voltage4.5 V
Nominal Input Voltage15 V
Number of Cells1
Output Current2 A
Output Voltage4.2 V
Dimensions
Height1.58 mm
Length4.9 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ2057CSNG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet33 pages9 years ago
Datasheet30 pages12 years ago
Technical Drawing2 pages12 years ago
Mouser
Datasheet30 pages16 years ago
iiiC
Datasheet30 pages11 years ago

Inventory History

3 month trend:
+16.67%

Alternate Parts

Price @ 1000
$ 1.07
$ 1.72
$ 1.72
Stock
148,484
1,036,278
1,036,278
Authorized Distributors
1
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Cells
1
1
1
Output Voltage
4.2 V
4.2 V
4.2 V
Output Current
2 A
2 A
2 A
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
15 V
15 V
15 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ2057CSNG4.

Descriptions

Descriptions of Texas Instruments BQ2057CSNG4 provided by its distributors.

Low Dropout Linear 1-cell Li-Ion Charge Controller with AutoCompTM, 4.2V 8-SOIC -20 to 70
Linear Charge Management Li-Ion/Li-Pol 2000mA 4.2V 8-Pin SOIC Tube
Battery Management IC; Battery Type:Li-Ion, Li Polymer; Input Voltage Primary Max:18V; Charge Current Max:2A; No. of Series Cells:1; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-20°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
Number of Pins8
Weight75.891673 mg
Technical
Max Operating Temperature70 °C
Max Supply Voltage15 V
Min Input Voltage4.5 V
Min Operating Temperature-20 °C
Min Supply Voltage4.5 V
Nominal Input Voltage15 V
Number of Cells1
Output Current2 A
Output Voltage4.2 V
Dimensions
Height1.58 mm
Length4.9 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ2057CSNG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet33 pages9 years ago
Datasheet30 pages12 years ago
Technical Drawing2 pages12 years ago
Mouser
Datasheet30 pages16 years ago
iiiC
Datasheet30 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago