Texas Instruments BQ2010SN-D107G4

NiCd/NiMH Gas Gauge With 1-Wire (DQ) Interface And 5 LED Drivers 16-SOIC 0 to 70

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
Number of Pins16
Technical
InterfaceSerial
Max Operating Temperature70 °C
Max Supply Voltage6.5 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Operating Supply Voltage4.25 V
Output Current5 mA

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ2010SN-D107G4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet25 pages11 years ago
Datasheet25 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet21 pages24 years ago
Datasheet8 pages24 years ago
Newark
Datasheet26 pages8 years ago
iiiC
Datasheet25 pages11 years ago

Alternate Parts

Price @ 1000
$ 13.945
$ 9.999
Stock
172,921
796,734
295,922
Authorized Distributors
0
4
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Cells
-
-
-
Output Voltage
-
6.5 V
-
Output Current
5 mA
5 mA
5 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
6.5 V
6.5 V
6.5 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ2010SN-D107G4.

Related Parts

Descriptions

Descriptions of Texas Instruments BQ2010SN-D107G4 provided by its distributors.

NiCd/NiMH Gas Gauge With 1-Wire (DQ) Interface And 5 LED Drivers 16-SOIC 0 to 70
Battery Fuel Gauges NiCd/NiMH Gas Gauge
IC GAS GAUGE MULTI-CHEM 16SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
Number of Pins16
Technical
InterfaceSerial
Max Operating Temperature70 °C
Max Supply Voltage6.5 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Operating Supply Voltage4.25 V
Output Current5 mA

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ2010SN-D107G4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet25 pages11 years ago
Datasheet25 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet21 pages24 years ago
Datasheet8 pages24 years ago
Newark
Datasheet26 pages8 years ago
iiiC
Datasheet25 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago