AVX BQ014D0473K

Cap Film 0.047UF 10% 63VDC Rad
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance47 nF
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationPC Pins
Tolerance10 %
TypeGeneral Purpose
Voltage Rating63 V
Voltage Rating (AC)40 V
Voltage Rating (DC)63 V
Dimensions
Height6.5024 mm
Height - Seated (Max)6.5024 mm
Lead Length4.1 mm
Lead Pitch5.08 mm
Length7.493 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for AVX BQ014D0473K.

DigiKey
Datasheet4 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for AVX BQ014D0473K.

Descriptions

Descriptions of AVX BQ014D0473K provided by its distributors.

CAP FILM 0.047UF 10% 63VDC RAD
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance47 nF
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationPC Pins
Tolerance10 %
TypeGeneral Purpose
Voltage Rating63 V
Voltage Rating (AC)40 V
Voltage Rating (DC)63 V
Dimensions
Height6.5024 mm
Height - Seated (Max)6.5024 mm
Lead Length4.1 mm
Lead Pitch5.08 mm
Length7.493 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for AVX BQ014D0473K.

DigiKey
Datasheet4 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago