Vishay BPW77NB

PHOTOTRANSISTOR NPN TO-18 / Phototransistor IR Chip Silicon 850nm 3-Pin TO-206AA Bulk
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-18
MountThrough Hole
Number of Pins3
Technical
Collector Emitter Breakdown Voltage70 V
Collector Emitter Saturation Voltage150 mV
Collector Emitter Voltage (VCEO)70 V
Dark Current100 nA
Fall Time5 µs
Input Current50 mA
Lens StyleDomed
Max Collector Current50 mA
Max Operating Temperature125 °C
Max Power Dissipation250 mW
Min Operating Temperature-40 °C
Number of Channels1
Number of Elements1
OrientationTop View
Output Voltage70 V
PackagingBulk
PolarityNPN
Power Consumption250 mW
Power Dissipation250 mW
Rise Time6 µs
Schedule B8541407080
Viewing Angle10 °
Voltage Rating (DC)70 V
Wavelength850 nm
Dimensions
Height6.15 mm
Length5.5 mm
Width5.5 mm

Documents

Download datasheets and manufacturer documentation for Vishay BPW77NB.

Farnell
Datasheet5 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Datasheet5 pages7 years ago
Datasheet5 pages8 years ago
element14 APAC
Datasheet5 pages9 years ago
Newark
Datasheet5 pages10 years ago
Datasheet6 pages18 years ago
TME
Datasheet6 pages24 years ago

Inventory History

3 month trend:
-38.79%

Engineering Resources

View Evaluation kits and Reference designs for Vishay BPW77NB.

Descriptions

Descriptions of Vishay BPW77NB provided by its distributors.

PHOTOTRANSISTOR NPN TO-18 / Phototransistor IR Chip Silicon 850nm 3-Pin TO-206AA Bulk
PHOTO TRANSISTOR, NPN, SILICON; Transistor Polarity:NPN; Wavelength Typ:850nm; Power Consumption:250mW; Viewing Angle:10°; Transistor Case Style:TO-18; No. of Pins:3; Input Current:50mA; Mounting Type:Through Hole; No. of Channels:1; Opto Case Style:TO-18; Output Voltage:70V; Output Voltage Max:70V; Package / Case:TO-18; Transistor Type:NPN
Phototransistor; Package/Case:3-TO-18; Leaded Process Compatible:Yes; C-E Breakdown Voltage:70V; DC Collector Current:0.05A; Dark Current:100nA; Light Current:20mA; Mounting Type:Through Hole; No. of Channels:1; No. of Pins:3 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BPW 77NB
  • BPW77NB.

Technical Specifications

Physical
Case/PackageTO-18
MountThrough Hole
Number of Pins3
Technical
Collector Emitter Breakdown Voltage70 V
Collector Emitter Saturation Voltage150 mV
Collector Emitter Voltage (VCEO)70 V
Dark Current100 nA
Fall Time5 µs
Input Current50 mA
Lens StyleDomed
Max Collector Current50 mA
Max Operating Temperature125 °C
Max Power Dissipation250 mW
Min Operating Temperature-40 °C
Number of Channels1
Number of Elements1
OrientationTop View
Output Voltage70 V
PackagingBulk
PolarityNPN
Power Consumption250 mW
Power Dissipation250 mW
Rise Time6 µs
Schedule B8541407080
Viewing Angle10 °
Voltage Rating (DC)70 V
Wavelength850 nm
Dimensions
Height6.15 mm
Length5.5 mm
Width5.5 mm

Documents

Download datasheets and manufacturer documentation for Vishay BPW77NB.

Farnell
Datasheet5 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Datasheet5 pages7 years ago
Datasheet5 pages8 years ago
element14 APAC
Datasheet5 pages9 years ago
Newark
Datasheet5 pages10 years ago
Datasheet6 pages18 years ago
TME
Datasheet6 pages24 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago