BPW76B Vishay NPN Phototransistor Chip

Photo Trans. Metal Can TO18 40DEG-E4
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-18
MountThrough Hole
Number of Pins3
Technical
Collector Emitter Breakdown Voltage70 V
Collector Emitter Saturation Voltage150 mV
Collector Emitter Voltage (VCEO)70 V
Dark Current100 nA
Lens StyleFlat
Max Breakdown Voltage70 V
Max Collector Current50 mA
Max Operating Temperature125 °C
Max Power Dissipation250 mW
Min Operating Temperature-40 °C
Number of Channels1
Number of Elements1
OrientationTop View
PackagingBulk
PolarityNPN
Power Consumption250 mW
Power Dissipation250 mW
Schedule B8541407080
Viewing Angle40 °
Voltage Rating (DC)70 V
Wavelength850 nm

Documents

Download datasheets and manufacturer documentation for Vishay BPW76B.

Farnell
Datasheet5 pages7 years ago
Newark
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet5 pages15 years ago
Datasheet5 pages10 years ago
Datasheet6 pages18 years ago
TME
Datasheet5 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages8 years ago
element14
Datasheet5 pages14 years ago

Inventory History

3 month trend:
-87.09%

Engineering Resources

View Evaluation kits and Reference designs for Vishay BPW76B.

Related Parts

Descriptions

Descriptions of Vishay BPW76B provided by its distributors.

PHOTO TRANS. METAL CAN TO18 40DEG-e4
Phototransistor Chip Silicon 850nm 3-Pin TO-206AA
NPN Phototransistor 850nm 40deg TO-206AA
French Electronic Distributor since 1988
Photo Transistor, 800nm, 0.05A I(C)
PHOTO TRANSISTOR, 850NM, TO-18-3;
PHOTOTRANSISTOR 450 TO 1080 NM
Phototransistor; Package/Case:3-TO-18; Leaded Process Compatible:Yes; C-E Breakdown Voltage:70V; DC Collector Current:0.05A; Dark Current:100nA; Light Current:1.2mA; Mounting Type:Through Hole; No. of Channels:1; No. of Pins:3 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageTO-18
MountThrough Hole
Number of Pins3
Technical
Collector Emitter Breakdown Voltage70 V
Collector Emitter Saturation Voltage150 mV
Collector Emitter Voltage (VCEO)70 V
Dark Current100 nA
Lens StyleFlat
Max Breakdown Voltage70 V
Max Collector Current50 mA
Max Operating Temperature125 °C
Max Power Dissipation250 mW
Min Operating Temperature-40 °C
Number of Channels1
Number of Elements1
OrientationTop View
PackagingBulk
PolarityNPN
Power Consumption250 mW
Power Dissipation250 mW
Schedule B8541407080
Viewing Angle40 °
Voltage Rating (DC)70 V
Wavelength850 nm

Documents

Download datasheets and manufacturer documentation for Vishay BPW76B.

Farnell
Datasheet5 pages7 years ago
Newark
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet5 pages15 years ago
Datasheet5 pages10 years ago
Datasheet6 pages18 years ago
TME
Datasheet5 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages8 years ago
element14
Datasheet5 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago