Vishay BPW46

900 nm ±65° Sensitivity Side View Through Hole Silicon PIN Photodiode
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Capacitance70 pF
Dark Current2 nA
Diode TypePIN
Fall Time100 ns
Lens StyleClear
Max Operating Temperature100 °C
Max Power Dissipation215 mW
Max Reverse Voltage (DC)60 V
Min Operating Temperature-40 °C
PackagingBulk
Power Dissipation215 mW
Reverse Breakdown Voltage60 V
Reverse Voltage (DC)60 V
Rise Time100 ns
Viewing Angle130 °
Wavelength900 nm
Dimensions
Height6.4 mm
Length5 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Vishay BPW46.

Newark
Datasheet5 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages10 years ago
Datasheet6 pages18 years ago
element14 APAC
Datasheet5 pages8 years ago
Farnell
Datasheet5 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages7 years ago
TME
Datasheet5 pages9 years ago

Inventory History

3 month trend:
-33.42%

Engineering Resources

View Evaluation kits and Reference designs for Vishay BPW46.

Related Parts

Descriptions

Descriptions of Vishay BPW46 provided by its distributors.

900 nm ±65° Sensitivity Side View Through Hole Silicon PIN Photodiode
Silicon PIN Photodiode | SENSOR PHOTODIODE 900NM RADIAL
VISHAY BPW46 DIODE, PHOTO, 900NM, 65 , SIDE LOOKING
Photodiode PIN Module 900nm 2-Pin Side View
Product Description Demo for Development.
PHOTO DIODE, 900NM, RADIAL LEADED;
DIODE, PHOTO, 900NM, 65°, SIDE LOOKING;; DIODE, PHOTO, 900NM, 65°, SIDE LOOKING; Wavelength Typ:900nm; Half Angle:65°; Dark Current:2nA; Diode Case Style:Side Looking; No. of Pins:2; Operating Temperature Range:-40°C to +100°C; Capacitance:70pF; Reverse Voltage Vr:60V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Capacitance70 pF
Dark Current2 nA
Diode TypePIN
Fall Time100 ns
Lens StyleClear
Max Operating Temperature100 °C
Max Power Dissipation215 mW
Max Reverse Voltage (DC)60 V
Min Operating Temperature-40 °C
PackagingBulk
Power Dissipation215 mW
Reverse Breakdown Voltage60 V
Reverse Voltage (DC)60 V
Rise Time100 ns
Viewing Angle130 °
Wavelength900 nm
Dimensions
Height6.4 mm
Length5 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Vishay BPW46.

Newark
Datasheet5 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages10 years ago
Datasheet6 pages18 years ago
element14 APAC
Datasheet5 pages8 years ago
Farnell
Datasheet5 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages7 years ago
TME
Datasheet5 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago