Vishay BPW41N

60V 950nm 870nm~1050nm ±65° 2nA Plugin, P=2.5mm Photodiodes ROHS
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountPCB, Through Hole
Number of Pins2
Technical
Breakdown Voltage60 V
Capacitance70 pF
Dark Current2 nA
Diode TypePIN
Fall Time100 ns
Max Operating Temperature100 °C
Max Power Dissipation215 mW
Max Reverse Voltage (DC)60 V
Min Operating Temperature-40 °C
Peak Wavelength850 nm
Power Dissipation215 mW
Reverse Breakdown Voltage60 V
Reverse Voltage (DC)60 V
Rise Time100 ns
Schedule B8541406050
Viewing Angle130 °
Wavelength950 nm
Dimensions
Height6.4 mm
Length5 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Vishay BPW41N.

Farnell
Datasheet5 pages14 years ago
Datasheet4 pages9 years ago
element14 APAC
Datasheet4 pages8 years ago
Datasheet4 pages7 years ago
TME
Datasheet4 pages7 years ago
Datasheet5 pages0 years ago
Upverter
Datasheet4 pages9 years ago
Newark
Datasheet4 pages10 years ago
Datasheet6 pages18 years ago

Inventory History

3 month trend:
+63.76%

Engineering Resources

View Evaluation kits and Reference designs for Vishay BPW41N.

Related Parts

Descriptions

Descriptions of Vishay BPW41N provided by its distributors.

60V 950nm 870nm~1050nm ±65° 2nA Plugin,P=2.5mm Photodiodes ROHS
IR-photodiode Photoelectric current: 45 µA Package: 2 pin Wavelength of max. photosensitivity: 950 nm
BPW41N Series 65° Side View 950 nm PIN Photodiode
Photodiode PIN Module 950nm 2-Pin Side View Bulk
PHOTO PIN DIODE SV FILTR 950-e4
French Electronic Distributor since 1988
PIN PHOTODIODE SIDE VIEW,FILTER RoHSconf
PHOTO DIODE HIGH AND SPEED SENSITIVE 60V
DIODE, PHOTO, 950NM, 65 , SIDE LOOKING
VISHAY BPW41N PHOTODIODE, IR FILTERED
SENSOR PHOTODIODE 940NM RADIAL
PHOTODIODE, IR FILTERED; Wavelength, Peak:850nm; Sensitivity:0.6A/W @ 850nm; Voltage, Vr Max:60V; Dark Current:2nA; Time, Rise:0.05µs; Voltage, Breakdown:60V; External Depth:4mm; External Length / Height:6.8mm; Width, External:5mm; ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BPW41N..
  • BPW41N...

Technical Specifications

Physical
Case/PackageRadial
MountPCB, Through Hole
Number of Pins2
Technical
Breakdown Voltage60 V
Capacitance70 pF
Dark Current2 nA
Diode TypePIN
Fall Time100 ns
Max Operating Temperature100 °C
Max Power Dissipation215 mW
Max Reverse Voltage (DC)60 V
Min Operating Temperature-40 °C
Peak Wavelength850 nm
Power Dissipation215 mW
Reverse Breakdown Voltage60 V
Reverse Voltage (DC)60 V
Rise Time100 ns
Schedule B8541406050
Viewing Angle130 °
Wavelength950 nm
Dimensions
Height6.4 mm
Length5 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Vishay BPW41N.

Farnell
Datasheet5 pages14 years ago
Datasheet4 pages9 years ago
element14 APAC
Datasheet4 pages8 years ago
Datasheet4 pages7 years ago
TME
Datasheet4 pages7 years ago
Datasheet5 pages0 years ago
Upverter
Datasheet4 pages9 years ago
Newark
Datasheet4 pages10 years ago
Datasheet6 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago