Vishay Semiconductor BPV22F

950 nm ±60° Sensitivity Side View Through Hole Silicon PIN Photodiode

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
751-1006-ND 11,399 Buy Now »
USD
1.11 0.900 0.623 0.388 0.360
Avnet
BPV22F 3,621 Buy Now »
USD
0.815 0.661 0.526 0.526 0.526
Arrow
BPV22F 23 Buy Now »
USD
1.11 0.891 0.877 0.877 0.877
Newark
95B4213 6,855 Buy Now »
USD
1.10 0.776 0.596 0.416 0.355
Mouser
782-BPV22F 4,390 Buy Now »
USD
1.10 0.693 0.554 0.388 0.345
Future Electronics
BPV22F 0 ··
USD
0.580 0.450 0.405
Allied Electronics
R1086876 n/s Buy Now »
USD
1.14 0.790 0.740 0.740
TTI
BPV22F 0 ··
Farnell
1612301 6,965 Buy Now »
GBP
0.728 0.458 0.367 0.302 0.302
element14 APAC
1612301 7,565 Buy Now »
SGD
0.576 0.576 0.576 0.576
Avnet Europe
BPV22F 6,000 Buy Now »
EUR
0.336
RS Components
6997600 715 Buy Now »
GBP
0.874 0.450 0.440 0.440
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
BPV22F 858 ··
Abacus Technologies
BPV22F 100,000 ··
Ewing Components
BPV22F 7,080 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
BPV22F Contact ··
Touchstone Systems
BPV22F Contact Send RFQ »
XS Micro
BPV22F Contact ··
SemiconductorPLUS
BPV22F Contact ··

Descriptions

950 nm ±60° Sensitivity Side View Through Hole Silicon PIN Photodiode
Future Electronics
IR Photodiode PIN 950nm 0.6A/W
RS Components
OptoCouplers & OptoIsolators 60 Degree 215mW
Mouser
PHOTODIODE, 50MA, SILICON PIN
element14 APAC
PHOTODIODE PIN SPHERE SIDE VIEW
Digi-Key
PHOTO PIN DIODE SV FILTR 950
TTI
DIODE, PHOTO, 950NM, 60 , SIDE LOOKING
Newark
PHOTODIODE, 50MA, SILICON PIN
Farnell
Photodiode PIN Chip 950nm 0.6A/W Sensitivity 2-Pin
Avnet

Technical Specifications

Capacitance 70 pF
Peak Wavelength 950 nm
Case / Package / Footprint SOT-23
Wavelength 950 nm
Forward Voltage 1.3 V
RoHS Compliant
Number of Pins 2
Rise Time 100 ns
Lead-Free Status Lead Free
Mounting Type Through Hole
Breakdown Voltage 60 V
Packaging Tube

Documents

Farnell
Datasheet 5 pages 8 years ago
Future Electronics
Datasheet 5 pages 3 years ago
element14
Datasheet 5 pages 5 years ago
Datasheet 5 pages 7 years ago
Mouser
Datasheet 6 pages 10 years ago
Newark
Datasheet 5 pages 2 years ago
iiiC
Datasheet 5 pages 3 years ago
Compliance Statements
Rohs Statement 5 pages 4 years ago

Images

Alternate Names

GENERAL SEMICONDUCTOR BPV22F
VISHAY GENERAL SEMICONDUCTOR BPV22F
GEN SEMI BPV22F
General Semiconductor / Vishay BPV22F
Vishay/Semiconductors BPV22F
VishaySem BPV22F
VISHAY SEMICONDUCTOR DIODES DIVISION BPV22F
VISHAY - GENERAL SEMI BPV22F
VISHAY SEMICONDUCTOR OPTO DIVISION BPV22F
VISHAY SEMI BPV22F
GEN SEMI/VISHAY BPV22F
VISHAY/GENERAL SEMICONDUCT0R BPV22F
VISHAY SE BPV22F
VISHAY SEMICONDUCTOR DIOD BPV22F
VISHAY SEMICONDUCTOR PDD BPV22F
VISHAYSEMICOND BPV22F
VISHAY SEMICONDUCTOR SSP OPTO BPV22F
VISHAY SEMICONDUCTOR ITALIANA BPV22F
Vishay General Semiconductors BPV22F

Search for other parts like BPV22 »