C&K Components BPA08SBR

Switch DIP OFF ON SPST 8 Piano 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPolyamide
Body MaterialPolyphenylene
Contact MaterialCopper
Contact PlatingGold
Mechanical Life1 kcycles
MountSurface Mount
Technical
Contact Resistance50 mΩ
Current Rating100 mA
Electrical Life1 kcycles
Max Current Rating100 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-40 °C
Number of Circuits8
Number of Positions8
OrientationStraight
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (DC)24 V
Dimensions
Actuator Length2.1 mm
Depth11.15 mm
Length22.3012 mm
Pitch2.54 mm
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for C&K Components BPA08SBR.

Master Electronics
Datasheet3 pages7 years ago
Verical
Datasheet3 pages13 years ago
Datasheet3 pages0 years ago
Datasheet3 pages14 years ago
Datasheet3 pages0 years ago
Electro Sonic
Datasheet3 pages5 years ago
Datasheet3 pages9 years ago
Datasheet3 pages9 years ago
Future Electronics
Datasheet3 pages8 years ago
Newark
Datasheet3 pages13 years ago

Inventory History

3 month trend:
-3.86%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components BPA08SBR.

Related Parts

Descriptions

Descriptions of C&K Components BPA08SBR provided by its distributors.

Switch DIP OFF ON SPST 8 Piano 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD T/R
BPA Series Side Actuated SPST 8 Position Surface Mount DIP Switch
DIP Switches / SIP Switches SPST 8POS 0.1A 24VDC SIDE ACTUATED DIP S
SWITCH SLIDE DIP SPST 100MA 25V
Dip Sw, Spst, 0.025A, 25Vdc, Smd; No. Of Circuits:8Circuits; Switch Actuator Style:Piano Key; Switch Mounting:Surface Mount; Contact Configuration:Spst; Contact Voltage Dc Max:5V; Contact Current Dc Max:100Ma Rohs Compliant: Yes |C&k Components BPA08SBR
Positions = 8 / Contact Configuration = SPST / Termination Type = Gull Wing Terminal / Mounting Type = SMD / Width mm = 8.15 / Operating Temperature Max. °C = 85 / Length mm = 22.3 / Operating Temperature Min. °C = -20 / Series = BPA / Switch Type = DIP / Height mm = 6 / Pitch mm = 2.54 / Contact Voltage V = 24 / Contact Current = 25 mA / Actuator Type = Piano / Pins = 16

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BPA08-S-B-R

Technical Specifications

Physical
Actuator MaterialPolyamide
Body MaterialPolyphenylene
Contact MaterialCopper
Contact PlatingGold
Mechanical Life1 kcycles
MountSurface Mount
Technical
Contact Resistance50 mΩ
Current Rating100 mA
Electrical Life1 kcycles
Max Current Rating100 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-40 °C
Number of Circuits8
Number of Positions8
OrientationStraight
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (DC)24 V
Dimensions
Actuator Length2.1 mm
Depth11.15 mm
Length22.3012 mm
Pitch2.54 mm
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for C&K Components BPA08SBR.

Master Electronics
Datasheet3 pages7 years ago
Verical
Datasheet3 pages13 years ago
Datasheet3 pages0 years ago
Datasheet3 pages14 years ago
Datasheet3 pages0 years ago
Electro Sonic
Datasheet3 pages5 years ago
Datasheet3 pages9 years ago
Datasheet3 pages9 years ago
Future Electronics
Datasheet3 pages8 years ago
Newark
Datasheet3 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
WashableYes
Compliance Statements
Reach Statement1 page11 years ago