Bud Industries BPA-1515

Mini-Boxes/Chassis BOTTOM PLATE 6x17

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
05M3941 1 Buy Now »
USD
10.20 8.52 6.79 6.79 6.79
Mouser
563-BPA-1515 10 Buy Now »
USD
10.20 8.55 6.85 6.79 6.79
Sager Electronics
BPA-1515 13 Buy Now »
USD
8.93 7.65 7.65 7.65
Onlinecomponents.com
BPA1515 5 Buy Now »
USD
9.81 8.23 7.29 6.54 6.54
Master Electronics
BPA1515 4 ··
USD
9.81 8.23 7.29 6.54 6.54
Dalis Electronics
BPA-1515 13 ··
Digi-Key
BPA-1515-ND 0 ··
USD
10.20 8.55 7.70 7.70 7.70
Amazon
B005T58Y4K Yes ··
USD
16.84 16.84 16.84 16.84 16.84
element14 APAC
1383260 1 Buy Now »
CNY
67.17 50.70 47.64 47.64 47.64
Electro Sonic
BPA1515 5 Buy Now »
USD
10.40 8.72 7.73 6.93 6.93
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
BPA-1515 4 Buy Now »
USD
9.20 9.20 9.20 9.20 9.20
Amazon Seller
B005T58Y4K Yes ··
USD
14.15 14.15 14.15 14.15 14.15
Ralph's Elec.
BPA-1515 3 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
BPA-1515 Contact ··
TransparentC
BPA-1515 Contact ··
XS Micro
BPA-1515 Contact ··

Descriptions

PLATE ALUMINUM BOTTOM 6" X 17"
Digi-Key
BOTTOM PLATE ALUM 6.0 X 17.0
Onlinecomponents.com
BUD Industries BPA-1515 Aluminum Chassis Bottom Plate, 16-51/64" Length x 5-51/64" Width x 9/64" Thick, Natural Finish. For use with 17" length by 6" width aluminum chassis. Used to protect wiring or components, or as a dust cover on underside of chassis. Made from 0.040" thick aluminum. Natural finish. Measures 16-51/64" length by 5-51/64" width by 9/64" thick
Amazon Seller
ALUM. BOTTOM PLATE-6.0X17.0
Gerber
BOTTOM PLATE, ALUM 6.0 X 17.0
Master Electronics
Chassis Bottom Plate; For Use With:AC-43; Chassis Bottom Plate; For Use With:AC-433 Aluminum Chassis; Body Color:Unfinished; Body Material:Aluminum; Enclosure Material:Aluminium; External Depth:5.812"; External Width:16.812"; Leaded Process Compatible:No
element14 APAC
Mini-Boxes/Chassis BOTTOM PLATE 6x17
Mouser
BUD Industries BPA-1515 Aluminum Chassis Bottom Plate, 16-51/64" Length x 5-51/64" Width x 9/64" Thick, Natural Finish. For use with 17" length by 6" width aluminum chassis. Used to protect wiring or components, or as a dust cover on underside of chassis. Made from 0.040" thick aluminum. Natural finish. Measures 16-51/64" length by 5-51/64" width by 9/64" thick
Amazon
Natural Aluminum Chassis Enclosure
Sager Electronics
Chassis Bottom Plate; External Depth:5.812"; External Width:16.812"; For Use With:AC-433 Aluminum Chassis; Wall Thickness:0.04"; Body Material:Aluminum ;RoHS Compliant: Yes
Newark

Technical Specifications

RoHS Compliant
Housing Color Natural
Lead-Free Status Lead Free
Size-Length 431.8 mm
Size-Thickness 1.016 mm
Housing Material Aluminum
Color Natural
Weight 170.097138 g
Size-Width 152.4 mm
Material Aluminum

Documents

Mouser
Datasheet 1 page 16 years ago
Digi-Key
Datasheet 1 page 16 years ago
Onlinecomponents.com
Datasheet 1 page 16 years ago
Datasheet 1 page 16 years ago

Images

Alternate Names

BUD BPA-1515
BUD INDUSTRIES INC BPA-1515
BUD IND BPA-1515
BUD INDUS BPA-1515
BUD INDUSTRIES ACCT #2012 BPA-1515
BUD EAST INC BPA-1515

Search for other parts like BPA-1515 »