ROHM BP5293-50

Conv DC-DC 7V to 26V Synchronous Step Down Single-Out 5V 1A 3-Pin SIP Module Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Technical
Efficiency90 %
FeaturesOCP, OVP, UVLO
Max Input Voltage26 V
Max Operating Temperature85 °C
Max Output Current1 A
Min Input Voltage7 V
Min Operating Temperature-25 °C
Number of Outputs1
Voltage - Output 15 V
Dimensions
Height17.78 mm
Length17.018 mm
Width5.588 mm

Documents

Download datasheets and manufacturer documentation for ROHM BP5293-50.

Future Electronics
Datasheet19 pages8 years ago

Inventory History

3 month trend:
-11.05%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for ROHM BP5293-50.

Descriptions

Descriptions of ROHM BP5293-50 provided by its distributors.

Conv DC-DC 7V to 26V Synchronous Step Down Single-Out 5V 1A 3-Pin SIP Module Tray
5.0V 1CH BUCK DC/DC CONVERTER
SIP3 DC/DC CONVERTER 5V 1A
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Technical Specifications

Physical
MountThrough Hole
Technical
Efficiency90 %
FeaturesOCP, OVP, UVLO
Max Input Voltage26 V
Max Operating Temperature85 °C
Max Output Current1 A
Min Input Voltage7 V
Min Operating Temperature-25 °C
Number of Outputs1
Voltage - Output 15 V
Dimensions
Height17.78 mm
Length17.018 mm
Width5.588 mm

Documents

Download datasheets and manufacturer documentation for ROHM BP5293-50.

Future Electronics
Datasheet19 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant