Superior Electric BP30GN

Binding Post, Single; Standard Nut; 30 A; 1000 V; Gold Plated Brass; Green; Hex

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
35F3011 203 Buy Now »
USD
11.27 11.27 8.78 5.74 5.74
Onlinecomponents.com
BP30GN1PKG 129 Buy Now »
USD
11.31 11.31 8.98 7.34 5.71
Allied Electronics
70120695 89 Buy Now »
USD
11.28 11.28 8.76 5.51 5.51
Master Electronics
BP30GN1PKG 113 ··
USD
11.31 11.31 8.98 7.34 5.71
Ralph's Elec.
BP30GN 2 Buy Now »
element14 APAC
1234249 304 Buy Now »
SGD
15.79 15.79 15.79 15.79 15.79
Farnell
1234249 203 Buy Now »
GBP
8.77 8.77 6.83 6.48 6.48
Electro Sonic
BP30GN1PKG 129 Buy Now »
USD
11.99 11.99 9.52 7.78 6.05
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
BP30GN 51 ··
Quest
BP30GN 3 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
BP30GN Contact ··

Descriptions

BINDING POST, 30A, #8-32, STUD, GREEN
Farnell
Binding Post, Single; Standard Nut; 30 A; 1000 V; Gold Plated Brass; Green; Hex
Allied Electronics
BINDING POST, 30A, #8-32, STUD, GREEN
element14 APAC
Conn Binding Post F 1 POS ST Panel Mount 1 Port
North Star Micro
30A, Single Assembly, Green, H
Master Electronics
Binding Post; Connector Type:Binding Post; Color:Green; Connector Mounting:Panel; Contact Material:Brass; Series:BP30; Contact Plating:Gold; Body Material:Brass; Contact Termination:Screw; Current Rating:30A ;RoHS Compliant: Yes
Newark
Conn Binding Post F 1 POS ST Panel Mount 1 Port
Onlinecomponents.com

Technical Specifications

Contact Plating Gold
Voltage Rating (DC) 1 kV
Color Green
Current Rating 30 A
Contact Material Brass
Mounting Type Panel Screw
RoHS Compliant

Documents

Farnell
Datasheet 2 pages
Newark
Datasheet 27 pages
Datasheet 12 pages 16 years ago
Allied Electronics
Datasheet 4 pages 11 years ago
Onlinecomponents.com
Datasheet 2 pages

Images

Alternate Names

SUPERIOR BP30GN
SUPERCON BP30GN
SUPCON BP30GN
Superior Controls BP30GN

Search for other parts like BP30 »