C&K Components BP08YE

Switch DIP OFF ON SPST 8 Piano 0.1A 24VDC PC Pins 1000Cycles/Switch 2.54mm Thru-Hole Tube
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialGlass, Polyester
Contact MaterialBronze
Contact PlatingTin
MountThrough Hole
Technical
Max Current Rating100 mA
Max Operating Temperature60 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-20 °C
Number of Positions8
OrientationStraight
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (DC)24 V
Dimensions
Actuator Length2 mm
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for C&K Components BP08YE.

Master Electronics
Datasheet2 pages16 years ago
DigiKey
Datasheet3 pages26 years ago

Engineering Resources

View Evaluation kits and Reference designs for C&K Components BP08YE.

Related Parts

Descriptions

Descriptions of C&K Components BP08YE provided by its distributors.

Switch DIP OFF ON SPST 8 Piano 0.1A 24VDC PC Pins 1000Cycles/Switch 2.54mm Thru-Hole Tube
Slide Switch,RIGHT ANGLE,SPST,Number Of Positions:8,PC TAIL Terminal,PCB Hole Count:16
SWITCH SLIDE DIP SPST 100MA 5V

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C & K Components Llc
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialGlass, Polyester
Contact MaterialBronze
Contact PlatingTin
MountThrough Hole
Technical
Max Current Rating100 mA
Max Operating Temperature60 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-20 °C
Number of Positions8
OrientationStraight
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (DC)24 V
Dimensions
Actuator Length2 mm
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for C&K Components BP08YE.

Master Electronics
Datasheet2 pages16 years ago
DigiKey
Datasheet3 pages26 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
WashableNo
Compliance Statements
Reach Statement1 page11 years ago