SparkFun BOB-09659

Luxeon Rebel High Power LED Breakout - Red - BOB-09659 Description: This is a breakout board for the very high-intensity...


Descriptions

Luxeon Rebel High Power LED Breakout - Red - BOB-09659 Description: This is a breakout board for the very high-intensity red Luxeon Rebel LED. The board is designed to dissipate damaging heat away from the LED to the back of the board. There are three pads for each the anode and the cathode of the LED. This breakout board comes with the LED installed as shown. Documents: Red Luxeon Rebel LED Datasheet (part# LXML-PD01-0040)
SparkFun

Technical Specifications

Weight 0 g

Alternate Names

SPARKFUN ELECTRONICS BOB-09659

Search for other parts like BOB-09659 »