SparkFun BOB-09170

Nintendo DS Touch Screen Connector Breakout - BOB-09170 Description: This a breakout board for the SMD connector for the...


Descriptions

Nintendo DS Touch Screen Connector Breakout - BOB-09170 Description: This a breakout board for the SMD connector for the Nintendo DS touch screen. 4-pin right angle ZIF connector at 0.5 mm pitch broken out to 4 0.1 inch spaced headers. This connector is compatible with the Sharp Color 24-Bit LCD. Documents: Connector Datasheet Schematic Bildr Tutorial
SparkFun

Technical Specifications

Weight 0 g

Alternate Names

SPARKFUN ELECTRONICS BOB-09170

Search for other parts like BOB-09170 »