Try the Octopart BOM Tool! Ad
octopart.com

SparkFun BOB-09168

Breakout Board for MAX7456 On Screen Display - BOB-09168 Description: This is a breakout board for the Maxim MAX7456 mon...


Sorry, No distributors found

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts

Descriptions

Breakout Board for MAX7456 On Screen Display - BOB-09168 Description: This is a breakout board for the Maxim MAX7456 monochrome on-screen display chip. The board is set up with all supporting circuitry and RCA connectors to allow the user to easily interrupt and overlay text and/or graphics onto a video signal (PAL or NTSC). Just plug in your video signal to "Video In", plug your TV into "Video Out", connect a microcontroller to the SPI interface and supply the board with 5V@100mA (worst case) and you're good to go. Supplied sample code runs on an ATMega168/328 (16MHz) and compiles with WinAVR, so it's just about "plug-and-play"with an Arduino board. Features: Input voltage 5V Current consumption 100mA, worst case 5V SPI interface Dimensions: 1.8x0.9" Weight: 0.30 ounces, 8.6 grams Documents: Datasheet Schematic Sample Code
SparkFun

Technical Specifications

Weight 9.071847 g

Alternate Names

SparkFun Electronics BOB-09168

Search for other parts like BOB-09168 »