Murata BNX002-01

BNX Series 12 x 13 mm 50 Ohm 10 A 50 V Through Hole EMI Suppression Filter

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
BNX002-01 23,800 Buy Now »
USD
2.84 2.84 2.84
BNX002-01 13,896 Buy Now »
USD
3.77 3.31 3.24 3.24
Arrow
BNX002-01 13,896 Buy Now »
USD
3.91 3.69 3.26 3.08 3.08
Avnet
BNX002-01 322 Buy Now »
USD
4.93 4.86 4.55 4.55 4.55
Chip One Stop Japan 2
C1S521300264397 13,916 Buy Now »
JPY
921.00 790.00 587.00 497.00 497.00
C1S521300882290 24,111 Buy Now »
JPY
673.00 446.00 446.00
Digi-Key
490-5053-ND 2,350 Buy Now »
USD
8.48 7.63 4.92 4.24 4.24
Newark
69K8511 498 Buy Now »
USD
9.60 8.80 7.19 6.39 6.39
TTI
BNX002-01 9,342 Buy Now »
USD
5.53 5.53 5.53 5.53 5.53
Mouser
81-BNX002-01 2,409 Buy Now »
USD
8.48 7.63 4.92 4.24 4.24
Chip One Stop Global
C1S521300264397 8,702 Buy Now »
JPY
651.00 521.00 521.00
Future Electronics
BNX002-01 2,019 Buy Now »
USD
3.83 3.83 3.42 3.42
Farnell
9526943 2,234 Buy Now »
GBP
4.13 3.00 2.14 2.14 2.14
element14 APAC
9526943 3,107 Buy Now »
SGD
13.27 11.94 7.70 6.64 6.62
Avnet Europe
BNX002-01 34,168 Buy Now »
EUR
8.40 8.40 3.05 2.58 2.40
Rutronik 2
FE4333 2,600 Buy Now »
EUR
3.05 2.99
PIEZO127 46 Buy Now »
EUR
3.05 2.99
Distrelec
BNX002-01 1,331 Buy Now »
EUR
8.00 6.90 5.21 5.21 5.21
RS Components
209077 3,519 Buy Now »
GBP
5.17 4.33 4.22 3.98 3.98
Avnet Asia
BNX002-01 0 ··
USD
3.78 2.52 2.52
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
BNX002-01 35 Buy Now »
USD
2.24 2.24 2.24 2.24 2.24
Jameco
2093888 14,088 Buy Now »
USD
6.25 5.75 5.19 5.19 5.19
Quest
BNX002-01 480 Buy Now »
USD
8.55 4.28 3.99 3.71 3.71
SOS electronic
BNX 002-01 190 Buy Now »
EUR
3.66 3.30 2.79 2.79 2.79
Freelance Electronics
BNX002-01 0 ··
USD
2.00 2.00 2.00 2.00 2.00
Panther Parts
BNX002-01 17 Send RFQ »
EarthTron
BNX002-01 3,141 ··
Abtronics
BNX002-01 44 ··
Direct Components
BNX002-01 7 Send RFQ »
STLAA.com
BNX002-01 12 ··
JieJie Electronics
BNX002-01 10,418 ··
4 Star Electronics
BNX002-01 11 Send RFQ »
SIE
BNX002-01 44 ··
Select Technology
BNX002-01 144 ··
Florida Circuit
BNX002-01 15 ··
Ewing Components
BNX002-01 10,618 Send RFQ »
Rotakorn
BNX002-01 10 ··
Area51
BNX002-01 112 ··
TME
BNX002-01 1,394 Buy Now »
USD
3.91 2.82 2.23 2.14 2.14
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
BNX002-01 Contact ··
USD
10.31 10.31 10.31 10.31
North Star Micro
BNX002-01 Contact ··
Summit Electronics
BNX002-01 Contact Send RFQ »
Touchstone Systems
BNX002-01 Contact Send RFQ »
XS Micro
BNX002-01 Contact ··
SemiconductorPLUS
BNX002-01 Contact ··

Descriptions

Filter: anti-interference; wideband; Mounting: THT; 10A; -30÷85°C
TME
BNX002 40dB/1MHZ 50VDC 10ADC
Rutronik
FILTR EMI .1GOHM 10A 1M-1GHZ - BNX002-01
iiiC
EMI Filter 40dB 10A 50VDC PC Pins Thru-Hole Box
Avnet
FILTR EMI .1GOHM 10A 1M-1GHZ
Rotakorn
Through Hole Suppression Filters 50V 10A EMI FILTER
Mouser
FILTER, DC POWER, 10A
North Star Micro
Interference filter, wired [Murata] BNX002-01 Interference filter, wired
Distrelec
FILTER MISC PCMT
Component Electronics
BNX Series 12 x 13 mm 50 Ohm 10 A 50 V Through Hole EMI Suppression Filter
Future Electronics
EMI Filter 10A 50 Volt PC Pins Thru-Hole
Jameco
FILTER, DC POWER, 10A; Current rating:10A; Depth, external:11mm; Frequency, max:1GHz; Frequency, min:1MHz; Insertion loss:40dB; Length / Height, external:13mm; Resistance, insulation:100Mohm; Voltage rating, DC:50V; Voltage, ;RoHS Compliant: Yes
Newark
EMI Filter LC-Circuit 40dB 10A 50VDC PC Pins Thru-Hole Box
Verical
FILTER, DC POWER, 10A; Current Rating:10A; Voltage Rating:50V; External Depth:11mm; External Length / Height:13mm; External Width:12mm; Frequency Max:1GHz; Frequency Min:1MHz; Insertion Loss:40dB; Insulation Resistance:100Mohm; Test Voltage:125V; Voltage Rating V DC:50V
element14 APAC
EMI Filter 40dB 10A 50VDC PC Pins Thru-Hole Box
Chip One Stop Global
PCB mount dc power filter 10A 50Vdc
RS Components
FILTER, DC POWER, 10A; Current Rating:10A; External Depth:11mm; External Length / Height:13mm; Insertion Loss:40dB; Insulation Resistance:100Mohm; Max Frequency:1GHz; Min Frequency:1MHz; Voltage Rating, DC:50V; Voltage, Test:125V; Width, External:12mm
Farnell
Filter EMI 1MHz-1GHz 10A/50V 4pin Radial
SOS electronic
EMI Filter 40dB 10A 50VDC PC Pins Thru-Hole Box
Chip One Stop Japan
EMI Filter 40dB 10A 50VDC PC Pins Thru-Hole Box
Avnet Asia

Technical Specifications

Insulation Resistance 100 MΩ
Current Rating 10 A
Shielding No
REACH SVHC Compliance No SVHC
Number of Pins 5
Voltage Rating (DC) 50 V
Lead-Free Status Lead Free
Mounting Type Radial
Size-Width 11 mm
Packaging Tray
Size-Length 12 mm
RoHS Compliant

Documents

Farnell
Datasheet 2 pages 7 years ago
Datasheet 22 pages 16 years ago
Future Electronics
Datasheet 2 pages 10 years ago
Datasheet 2 pages 7 years ago
Datasheet 1 page 2 years ago
Allied Electronics
Datasheet 2 pages 11 years ago
element14
Datasheet 189 pages 7 years ago
Datasheet 223 pages 4 years ago
Datasheet 209 pages 5 years ago
iiiC
Datasheet 2 pages 7 years ago
Compliance Statements
Reach Statement 3 pages 3 years ago

Images

Alternate Names

MUR BNX002-01
MURATA ELECTRONICS BNX002-01
MURATA MANUFACTURING BNX002-01
MURA BNX002-01
MURAT BNX002-01
Murata Electronics North America BNX002-01
MURATAELEC BNX002-01
MURATA MANUFACTURING CO LTD BNX002-01
MENA BNX002-01
MU4 BNX002-01
MURT BNX002-01
MURATA COMPANY LIMITED BNX002-01
Murata Manufacturing Co BNX002-01
MURATA MFG CO LTD BNX002-01
Murata Electronics North BNX002-01
MURATA CO LTD BNX002-01
MURATA MANUF BNX002-01
MURATA ELECTRON BNX002-01
KAS BNX002-01
Murata Electronics Na Inc BNX002-01
MURATA/IN BNX002-01
MURE BNX002-01
MURATA ELECTRONICS (VA) BNX002-01
MURATA ELECTRONICS NORTH AMERICA (VA) BNX002-01
FSH BNX002-01

Search for other parts like BNX002 »