Samtec BNC7T-J-P-HN-RA-BH1

RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Jack
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Contact MaterialBronze
Contact PlatingGold
Insulation MaterialPolytetrafluoroethylene
MountThrough Hole
Technical
Connector TypeBNC, Coaxial
Contact Resistance1.5 mΩ
Frequency6 GHz
GenderFemale
Impedance75 Ω
Max Frequency6 GHz
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
OrientationRight Angle
TerminationSolder
Working Voltage500 V
Dimensions
Length32.75 mm

Documents

Download datasheets and manufacturer documentation for Samtec BNC7T-J-P-HN-RA-BH1.

Samtec
Technical Drawing2 pages13 years ago
Newark
Datasheet1 page15 years ago
Toby Electronics
Datasheet2 pages2 years ago
Datasheet2 pages6 years ago
Sager Electronics
Datasheet2 pages3 years ago
Datasheet2 pages4 years ago
_legacy Avnet
Datasheet1 page11 years ago
Farnell
Datasheet2 pages14 years ago

Inventory History

3 month trend:
+18.34%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec BNC7T-J-P-HN-RA-BH1.

Related Parts

Descriptions

Descriptions of Samtec BNC7T-J-P-HN-RA-BH1 provided by its distributors.

RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Jack
Conn BNC Receptacle 0Hz to 12GHz 75 Ohm Solder RA Panel Mount/Through Hole Gold Over Nickel
Conn BNC 0Hz to 6GHz 75Ohm Solder RA Thru-Hole RCP Gold Tray

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BNC7TJPHNRABH1

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Contact MaterialBronze
Contact PlatingGold
Insulation MaterialPolytetrafluoroethylene
MountThrough Hole
Technical
Connector TypeBNC, Coaxial
Contact Resistance1.5 mΩ
Frequency6 GHz
GenderFemale
Impedance75 Ω
Max Frequency6 GHz
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
OrientationRight Angle
TerminationSolder
Working Voltage500 V
Dimensions
Length32.75 mm

Documents

Download datasheets and manufacturer documentation for Samtec BNC7T-J-P-HN-RA-BH1.

Samtec
Technical Drawing2 pages13 years ago
Newark
Datasheet1 page15 years ago
Toby Electronics
Datasheet2 pages2 years ago
Datasheet2 pages6 years ago
Sager Electronics
Datasheet2 pages3 years ago
Datasheet2 pages4 years ago
_legacy Avnet
Datasheet1 page11 years ago
Farnell
Datasheet2 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant