AVX BN074G0473K--

Boxed Metal Film Capacitors 250V .047uF 10%
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance47 nF
Dissipation Factor80 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationPC Pins
Tolerance10 %
Voltage Rating250 V
Voltage Rating (AC)115 V
Voltage Rating (DC)250 V
Dimensions
Height8.2 mm
Height - Seated (Max)8.2042 mm
Lead Diameter600 µm
Lead Pitch7.493 mm
Length9.2964 mm
Width3.302 mm

Documents

Download datasheets and manufacturer documentation for AVX BN074G0473K--.

Mouser
Datasheet6 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for AVX BN074G0473K--.

Descriptions

Descriptions of AVX BN074G0473K-- provided by its distributors.

Boxed Metal Film Capacitors 250V .047uF 10%
CAP FILM 0.047UF 10% 250VDC RAD
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance47 nF
Dissipation Factor80 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationPC Pins
Tolerance10 %
Voltage Rating250 V
Voltage Rating (AC)115 V
Voltage Rating (DC)250 V
Dimensions
Height8.2 mm
Height - Seated (Max)8.2042 mm
Lead Diameter600 µm
Lead Pitch7.493 mm
Length9.2964 mm
Width3.302 mm

Documents

Download datasheets and manufacturer documentation for AVX BN074G0473K--.

Mouser
Datasheet6 pages18 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago