AVX BN074E0104K--

Cap Film 0.1UF 10% 100VDC Radial

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance100 nF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationPC Pins
Tolerance10 %
Voltage Rating (AC)63 V
Voltage Rating (DC)100 V
Dimensions
Height - Seated (Max)8.2042 mm
Lead Pitch7.493 mm
Length9.2964 mm
Width3.302 mm

Documents

Download datasheets and manufacturer documentation for AVX BN074E0104K--.

Engineering Resources

View Evaluation kits and Reference designs for AVX BN074E0104K--.

Descriptions

Descriptions of AVX BN074E0104K-- provided by its distributors.

CAP FILM 0.1UF 10% 100VDC RADIAL
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance100 nF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationPC Pins
Tolerance10 %
Voltage Rating (AC)63 V
Voltage Rating (DC)100 V
Dimensions
Height - Seated (Max)8.2042 mm
Lead Pitch7.493 mm
Length9.2964 mm
Width3.302 mm

Documents

Download datasheets and manufacturer documentation for AVX BN074E0104K--.

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago